XP Power IL1212S

Power Supply; DC-DC, 2W, unreg., singleoutput, SIP

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
1470-1484-5-ND 133 Buy Now »
USD
7.00 6.58 5.88 5.46 5.46
Newark
88M0772 36 Buy Now »
USD
7.00 6.58 5.88 5.46 5.46
Allied Electronics
70808967 40 Buy Now »
USD
7.00 6.58 5.88 5.46 5.46
element14 APAC
8728151 116 Buy Now »
SGD
10.88 10.23 9.14 8.49 8.49
Farnell
8728151 74 Buy Now »
GBP
5.26 4.95 4.42 4.42 4.42
RS Components
1226963 40 Buy Now »
GBP
4.50 4.05 3.60 3.60 3.60
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
IL1212S Contact ··

Descriptions

CONVERTER, DC/DC, 2W, 12V; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:10.8V to 13.2V; Power Rating:2W; Output Voltage:12V; Output Current:168mA; Supply Voltage:12V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; SVHC:No SVHC (19-Dec-2011); Efficiency Max:75%; Input Voltage:12VDC; Input Voltage Max:13.2V; Input Voltage Min:10.8V; Line Regulation:1.2%; Load Regulation:8%; Mounting Type:Through Hole Technology; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SIL
element14 APAC
Power Supply; DC-DC, 2W, unreg., singleoutput, SIP
Allied Electronics
DC/DC Converter; No. of Outputs:1; Output Voltage:12V; Power Rating:2W; Supply Voltage:12V; DC/DC Converter Mounting:PCB Through Hole; DC/DC Converter Type:Isolated; Input Voltage Max:12VDC; Isolation Voltage:1000VDC ;RoHS Compliant: Yes
Newark
DC/DC Converter Isolated 12V 2W
RS Components
DC/DC CONVERTER 12V 2W
Digi-Key
CONVERTER, DC/DC, 2W, 12V; DC/DC Converter O/P Type:Single; No. of Outputs:1; Voltage, Output:12V; Output Current:168mA; Power Rating:2W; Supply Voltage:12V; Mounting Type:THT; Case Style:SIL; Max Efficiency:75%; Regulation, Line:1.2%; Regulation, Load:8%; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage, Input:12V dc; Voltage, Input Max:13.2V; Voltage, Input Min:10.8V; Voltage, Isolation:1000V
Farnell

Technical Specifications

Number of Outputs 1
Input Voltage (DC) 12 V
Output Voltage 12 V
RoHS Compliant
Power Rating 2 W
Size-Width 7.5 mm
Supply Voltage (DC) 12 V
REACH SVHC Compliance No SVHC
Isolation Voltage 1 kV
Size-Height 10.16 mm
Mounting Type Through Hole
Output Current 168 mA

Documents

Farnell
Datasheet 1 page 5 years ago
Datasheet 1 page
Datasheet 1 page 7 years ago
Datasheet 1 page 9 years ago
element14
Datasheet 1 page 7 years ago

Images

Alternate Names

XP POWER INC IL1212S
XP Power Limited IL1212S

Search for other parts like IL1212 »