JAE Electronics IL-Z-15PL-SMTYE

HEADER, RIGHT ANGLE, SMT, 15WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:15; Lead Spacing:1.25mm; Termina...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
JAEIL-Z-15PL-SMTYE 0 ··
element14 APAC
9650890 5 Buy Now »
SGD
1.34 1.34 1.08 1.08
Farnell
9650890 0 ··
GBP
0.510 0.480 0.369 0.308
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
IL-Z-15PL-SMTYE 20,454 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
IL-Z-15PL-SMTYE Contact ··
XS Micro
IL-Z-15PL-SMTYE Contact ··

Descriptions

HEADER, RIGHT ANGLE, SMT, 15WAY; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:15; Lead Spacing:1.25mm; Termination Method:Crimp; Contact Material:Brass; Contact Plating:Tin; Rows, No. of:1; Current Rating:1A; Flammability Rating:UL94V-0; Insulation Resistance:100Mohm; Insulator Material:PPS; No. of Contacts:15; No. of Poles:15; Pitch:1.25mm; Resistance, Contact:20mohm; Temp, Op. Max:70°C; Temp, Op. Min:-40°C; Voltage Rating, AC:500V; Voltage, Withstand:500V; Voltage, Working:500V; Wire Size, AWG Max:28AWG; Wire Size, AWG Min:32AWG; Dielectric Strength:500V/m; Thickness, Panel Max:1.2mm; Thickness, Panel Min:0.6mm
Farnell
HEADER, RIGHT ANGLE, SMT, 15WAY; Connector Type:Wire to Board; Contact Termination:Surface Mount Vertical; Gender:Header; No. of Contacts:15; No. of Rows:1; Pitch Spacing:1.25mm; Contact Plating:Tin; Contact Material:Brass; SVHC:No SVHC (15-Dec-2010); Connector Type:Wire-to-Board; Contact Material:Brass; Contact Plating:Tin; Contact Resistance:20mohm; Current Rating:1A; Dielectric Strength:500V/m; Flammability Rating:UL94V-0; Insulation Resistance:100Mohm; Insulator Material:PPS; Lead Spacing:1.25mm; No. of Poles:15; No. of Ways:15; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Panel Thickness Max:1.2mm; Panel Thickness Min:0.6mm; Termination Method:Crimp; Voltage Rating VAC:500V; Wire Size AWG Max:28AWG; Wire Size AWG Min:32AWG; Withstand Voltage:500V; Working Voltage:500V
element14 APAC

Technical Specifications

Contact Material Brass
Voltage Rating (AC) 500 V
Number of Contacts 15
Current Rating 1 A
Contact Resistance 20 mΩ
Mounting Type Surface Mount Vertical
Contact Plating Tin
Lead-Free Status Lead Free
RoHS Compliant
Flammability Rating UL 94 V-0
Number of Positions 15
Insulation Resistance 100 MΩ
Gender Male
Pin Pitch 1.25 mm

Documents

Mouser
Datasheet 1 page 12 years ago
Allied Electronics
Datasheet 4 pages 8 years ago
Datasheet 1 page 3 years ago

Images

Alternate Names

JAE IL-Z-15PL-SMTYE
JAE ELECTRONICS INC IL-Z-15PL-SMTYE
JAPAN AVIATION ELECTRONICS IL-Z-15PL-SMTYE
JAPAN AVIATION ELECTRONICS INDUSTRY IL-Z-15PL-SMTYE
JAPAN AVIATION ELECTRONICS (JAE) IL-Z-15PL-SMTYE
JAPAN AVIATION ELECTRONICS IND IL-Z-15PL-SMTYE
Japan Aviation Electronics Industry Ltd IL-Z-15PL-SMTYE
JAE ELEC IL-Z-15PL-SMTYE
JAE ELECT IL-Z-15PL-SMTYE
JAE ELECTRONICS (VA) IL-Z-15PL-SMTYE
JAE ELECTRON IL-Z-15PL-SMTYE
JAE Electronic IL-Z-15PL-SMTYE
Japan Aviation (JAE) IL-Z-15PL-SMTYE
Jae Electr IL-Z-15PL-SMTYE
JAE - Japan Aviation Electronics IndustryLimited IL-Z-15PL-SMTYE
JAE / JAPAN AVIATION ELEC IL-Z-15PL-SMTYE
JAE EUROPE LTD IL-Z-15PL-SMTYE
JAE - JAPAN AVIATION ELECTRONICS IL-Z-15PL-SMTYE

Search for other parts like IL-Z-15 »