APEM IKN0203000

Switch DIP OFF ON SPST 2 Recessed Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialThermoplastic
Case/PackageDIP
Contact MaterialBronze, Copper, Gold
Contact PlatingGold
MountSurface Mount, Through Hole
Technical
Contact Current Rating100 mA
Contact Resistance30 mΩ
Current Rating100 mA
Electrical Life2 kcycles
Lead/Base StyleGull Wing
Life (Cycles)2 kcycles
Max Current Rating100 mA
Max Operating Temperature100 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-40 °C
Number of Circuits2
Number of Positions2
OrientationStraight
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Actuator Length0 m
Depth10 mm
Height2.85 mm
Length6 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for APEM IKN0203000.

Burklin Elektronik
Datasheet3 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages11 years ago

Inventory History

3 month trend:
-21.84%

Engineering Resources

View Evaluation kits and Reference designs for APEM IKN0203000.

Related Parts

Descriptions

Descriptions of APEM IKN0203000 provided by its distributors.

Switch DIP OFF ON SPST 2 Recessed Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube
Switch, DIP, SPST, 2 Pos, Slide Actuator, Gold, 0.1A, 24VDC, Gull Wing | APEM Components IKN0203000
SWITCH SLIDE DIP SPST 100MA 24V
DIP switche, Off-On, 2 pole, straight, 100 mA/24 VDC, IKN0203000
Dip Sw, Spst, 0.1A, 24Vdc, Smd; No. Of Circuits:2Circuits; Switch Actuator Style:Slide; Switch Mounting:Surface Mount; Contact Configuration:Spst; Contact Voltage Dc Max:24Vdc; Contact Current Dc Max:100Ma; Product Range:Ikn Series Rohs Compliant: Yes |Apem IKN0203000
Positions = 2 / Contact Configuration = SPST / Termination Type = Gull Wing Terminal / Mounting Type = SMD / Width mm = 7.3 / Operating Temperature Max. °C = 100 / Length mm = 6 / Operating Temperature Min. °C = -40 / Series = IKN / Switch Type = DIP / Height mm = 2.85 / Pitch mm = 2.54 / Contact Voltage V = 24 / Contact Current = 100 mA / Actuator Type = Recessed / Pins = 4

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Technical Specifications

Physical
Actuator MaterialThermoplastic
Case/PackageDIP
Contact MaterialBronze, Copper, Gold
Contact PlatingGold
MountSurface Mount, Through Hole
Technical
Contact Current Rating100 mA
Contact Resistance30 mΩ
Current Rating100 mA
Electrical Life2 kcycles
Lead/Base StyleGull Wing
Life (Cycles)2 kcycles
Max Current Rating100 mA
Max Operating Temperature100 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-40 °C
Number of Circuits2
Number of Positions2
OrientationStraight
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Actuator Length0 m
Depth10 mm
Height2.85 mm
Length6 mm
Pitch2.54 mm
Terminal Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for APEM IKN0203000.

Burklin Elektronik
Datasheet3 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
WashableYes