STMicroelectronics IIS3DWBTR

IIS3DWB Series ±2/±4/±8/±16 g Low-Noise 3-Axis Digital Vibration Sensor - LGA-14
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
AxisX, Y, Z
Frequency6.3 kHz
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.1 V
Operating Supply Current1.1 mA
Operating Supply Voltage3 V
Output TypeDigital
Schedule B8542390000
Dimensions
Height860 µm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics IIS3DWBTR.

Ciiva Crawler
Datasheet13 pages5 years ago

Inventory History

3 month trend:
+112%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics IIS3DWBTR.

Descriptions

Descriptions of STMicroelectronics IIS3DWBTR provided by its distributors.

IIS3DWB Series ±2/±4/±8/±16 g Low-Noise 3-Axis Digital Vibration Sensor - LGA-14
Accelerometer Triple ±2/±4/±8/±16g 2.1V to 3.6V 0.061/0.122/0.244/0.488mg/LSB 14-Pin LGA T/R
Accelerometer Triple ±2g/±4g/±8g/±16g 2.5V/3.3V Automotive 14-Pin LGA T/R
Ultra-wide bandwidth, low-noise, 3-axis digital vibration sensor, -40°C to 105°C, VFLGA2.5X3X.86 14L P.5 L.475X.25, RoHS
STMicroelectronics SCT
DIGITAL VIBRATION SENSOR, X/Y/Z, LGA-14; MEMS Sensor Output:Digital; Measurement Axis:X, Y, Z; Acceleration Range:± 2g, ± 4g, ± 8g, ± 16g; Supply Voltage Min:2.1V; Supply Voltage Max:3.6V; Sensor Case Style:LGA; No. of Pins:14Pins RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Technical
AxisX, Y, Z
Frequency6.3 kHz
Max Operating Temperature105 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.1 V
Operating Supply Current1.1 mA
Operating Supply Voltage3 V
Output TypeDigital
Schedule B8542390000
Dimensions
Height860 µm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics IIS3DWBTR.

Ciiva Crawler
Datasheet13 pages5 years ago