ifm Electronic IIS205

IFM efector 100 IIB3022-BPKG/M/US-104-DPS - IIS205


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Zoro
G7007174 Yes ··
USD
48.00 48.00 48.00 48.00 48.00
Electronic Supply
IIS205 18 Send RFQ »
Amazon
B00MIV76VK Yes ··
USD
48.00 48.00 48.00 48.00 48.00
Grainger
35T322 Yes ··
USD
88.05 88.05 88.05 88.05 88.05
Distrelec
IIS205 8 Buy Now »
EUR
54.90 52.80 52.80 52.80 52.80
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Amazon Seller
B00MIV76VK Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
IIS205 Contact ··

Descriptions

Inductive sensor [Ifm] IIS205 Inductive sensor
Distrelec
IFM Efector IIS205 Inductive Sensor, 22 mm Sensing Range, 50 mm Length. Non-flush mountable m30 inductive sensor. Sensing range: 22 mm, length: 50 mm. Operating voltage: 10-36V DC; Current consumption: 10 (24V) ma
Amazon Seller
Ifm Proximity Sensor (inductive) 22mm, PNP, no. More details: Cylindrical Proximity Sensor, Sensing Method Inductive, Diameter 30mm, Power Requirement 10 To 36vdc, Circuit Type Pnp, Output Mode No, Ip Rating 67, Electrical Connection M12 Connector, Case Material Brass White Bronze Coated, Detecting Distance 22mm, Length 50mm, Operating Frequency 100 Hz, Operating Temp. Range -13 Degrees To 158 Degrees F, Max. Current Load 100ma, Standards Cul Listed, Ce Compliance, Includes 2 Lock Nuts
Grainger
IFM IIS205 Proximity Sensor, Inductive, 22mm, PNP, NO. More details: Cylindrical Proximity Sensor, Sensing Method Inductive, Diameter 30mm, Power Requirement 10 to 30VDC, Circuit Type 3 Wire PNP, Output Mode NO, Unshielded, IP Rating 67, Electrical Connection 4 Pin M12 Connector, Case Material Brass White Bronze Coated, Basic Material Metal, Max. Detecting Distance 22.0mm, Length 50mm, Operating Frequency 100 Hz, Operating Temp. Range -13 Degrees to 158 Degrees F, Max. Current Load 100mA, Standards cUL Listed, CE Compliance, Includes (2) Lock Nuts
Zoro
IFM efector 100 IIB3022-BPKG/M/US-104-DPS - IIS205
Omnical
IFM Efector IIS205 Inductive Sensor, 22 mm Sensing Range, 50 mm Length. Non-flush mountable m30 inductive sensor. Sensing range: 22 mm, length: 50 mm. Operating voltage: 10-36V DC; Current consumption: 10 (24V) ma
Amazon

Images

Alternate Names

IFM IIS205
IFM EFECTOR IIS205
EFECTOR IIS205
IFM Electronics IIS205
Ifm Efector Inc IIS205
IFM EFFECTOR IIS205

Search for other parts like IIS205 »