Vishay IHV30EB150

Inductor Filter Wirewound 150uH 10% 1KHz Iron 30A 13mOhm DCR RDL Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialFerrite
Case/PackageRadial
Core MaterialFerrite
Number of Pins2
Technical
Current Rating30 A
DC Resistance (DCR)13 mΩ
Inductance150 µH
Inductance Tolerance10 %
Lead/Base StyleRadial
Max DC Current30 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
RMS Current (Irms)30 A
Schedule B8504500000
Self Resonant Frequency2.1 MHz
ShieldingUnshielded
TerminationRadial
Tolerance10 %
Dimensions
Lead Pitch27.43 mm
Length62.23 mm
Width41.91 mm

Documents

Download datasheets and manufacturer documentation for Vishay IHV30EB150.

Newark
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages14 years ago
Datasheet3 pages7 years ago
Datasheet3 pages8 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for Vishay IHV30EB150.

Related Parts

Descriptions

Descriptions of Vishay IHV30EB150 provided by its distributors.

Inductor Filter Wirewound 150uH 10% 1KHz Iron 30A 13mOhm DCR RDL Bulk
FIXED IND 150UH 30A 13 MOHM TH
High Current Inductors 150 uH 10% FACTORY QUOTE NEEDED
Inductor; Inductor Type:High Frequency; Series:IHV; Inductance:150µH; Inductance Tolerance:± 10%; DC Resistance Max:0.013ohm; DC Current Rating:30A; Self Resonant Frequency:2.1MHz; Core Material:Iron; Current Rating:30A ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Body MaterialFerrite
Case/PackageRadial
Core MaterialFerrite
Number of Pins2
Technical
Current Rating30 A
DC Resistance (DCR)13 mΩ
Inductance150 µH
Inductance Tolerance10 %
Lead/Base StyleRadial
Max DC Current30 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
RMS Current (Irms)30 A
Schedule B8504500000
Self Resonant Frequency2.1 MHz
ShieldingUnshielded
TerminationRadial
Tolerance10 %
Dimensions
Lead Pitch27.43 mm
Length62.23 mm
Width41.91 mm

Documents

Download datasheets and manufacturer documentation for Vishay IHV30EB150.

Newark
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages14 years ago
Datasheet3 pages7 years ago
Datasheet3 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago