APEM IHSR36F1

Hall Effect Linear Pushbutton Rohs Compliant: Yes |Apem IHSR36F1
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialPBT
MountFront, Panel
Technical
Current Rating50 mA
Illumination TypeIlluminated
Max Operating Temperature85 °C
Max Output Current50 mA
Max Output Voltage28 V
Min Operating Temperature-40 °C
TerminationWire Leads
Throw ConfigurationSPST
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for APEM IHSR36F1.

Master Electronics
Datasheet6 pages9 years ago
Factory Futures
Datasheet1 page13 years ago

Engineering Resources

View Evaluation kits and Reference designs for APEM IHSR36F1.

Descriptions

Descriptions of APEM IHSR36F1 provided by its distributors.

Hall Effect Linear Pushbutton Rohs Compliant: Yes |Apem IHSR36F1
SWITCH PUSH HALL EFFECT 50MA 28V
APEM IHSR36F1 Switches > Pushbutton

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Technical Specifications

Physical
Housing MaterialPBT
MountFront, Panel
Technical
Current Rating50 mA
Illumination TypeIlluminated
Max Operating Temperature85 °C
Max Output Current50 mA
Max Output Voltage28 V
Min Operating Temperature-40 °C
TerminationWire Leads
Throw ConfigurationSPST
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for APEM IHSR36F1.

Master Electronics
Datasheet6 pages9 years ago
Factory Futures
Datasheet1 page13 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
RoHSCompliant