Vishay IHLP5050CEER4R7M01

Surface Mount Power Inductor, IHLP-5050CE-01 Series, 4.7 H, 20%, Shielded, 0.015 ohm, 10 A

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
541-1021-1-ND 1,951 Buy Now »
USD
4.83 4.49 3.17 3.04 3.04
541-1021-6-ND 1,951 Buy Now »
USD
4.83 4.49 3.17 3.04 3.04
541-1021-2-ND 1,500 Buy Now »
USD
2.07 1.93
Avnet
IHLP5050CEER4R7M01 1,000 Buy Now »
USD
1.97 1.77
Arrow 2
IHLP5050CEER4R7M01**MULT 889 Buy Now »
USD
2.03 1.86 1.62 1.06 1.06
IHLP5050CEER4R7M01 13,500 Buy Now »
USD
0.603 0.603
Verical 2
IHLP5050CEER4R7M01 13,500 Buy Now »
USD
0.603 0.603
IHLP5050CEER4R7M01 1,500 Buy Now »
USD
0.766 0.766
TTI 2
IHLP5050CEER4R7M01 20,000 Buy Now »
USD
0.675 0.675
IHLP5050CEER4R7M01. 580 Buy Now »
USD
4.04 4.04 4.04 4.04
Newark 3
25M9739 648 Buy Now »
USD
4.26 3.29 2.83 1.83 1.83
53K4886 253 Buy Now »
USD
2.32 1.87 1.41 1.01 1.01
53K4887 500 Buy Now »
USD
0.902 0.867
Chip One Stop Global 2
C1S803603777353 889 Buy Now »
USD
0.871 0.674 0.589 0.589
C1S803601385954 13,500 Buy Now »
USD
0.466 0.447
Mouser
70-IHLP5050CEER4R7M1 5,752 Buy Now »
USD
4.83 3.58 3.17 2.20 2.20
Allied Electronics
70201585 1,000 Buy Now »
USD
2.66 2.66 2.48 2.17 2.17
Farnell 3
1289473RL 921 Buy Now »
GBP
3.19 2.18 1.42 1.18 1.09
1289473 921 Buy Now »
GBP
3.19 2.18 1.42 1.18 1.09
2370103 500 Buy Now »
GBP
2.01 1.66
element14 APAC 2
1289473 1,016 Buy Now »
SGD
7.56 5.62 4.98 3.46 3.46
2370103 500 Buy Now »
SGD
5.57 4.46
Avnet Europe
IHLP5050CEER4R7M01 0 ··
USD
0.509 0.400
Avnet Asia
IHLP5050CEER4R7M01 0 ··
USD
1.06 0.802
RS Components
7487316 613 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
IHLP5050CEER4R7M01 7 Buy Now »
USD
0.500 0.500 0.500 0.500 0.500
Quest
IHLP5050CEER4R7M01 2 Buy Now »
USD
2.35 2.35 2.35 2.35 2.35
Select Technology
IHLP5050CEER4R7M01 1,859 ··
GreenTree Electronics
IHLP5050CEER4R7M01 600 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
IHLP5050CEER4R7M01 Contact ··
USD
4.14 4.14 4.14 4.14
North Star Micro
IHLP5050CEER4R7M01 Contact ··

Descriptions

INDUCTOR POWER 4.7UH 10A SMD - IHLP5050CEER4R7M01
iiiC
Inductor IHLP SMD 5050 4.7uH
RS Components
Inductor;High Current;Ind 4.7uH;Tol 20%;Cur 10A;SMT;Case 5050;DCR 14.3 Ohms
Allied Electronics
Ind High Current Shielded Wirewound 4.7uH 20% 100KHz 10A 5050 T/R
Avnet
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 10A 15mOhm DCR 5050 T/R
Verical
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 10A 15mOhm DCR 5050 T/R
Chip One Stop Global
Ind High Current Shielded Wirewound 4.7uH 20% 100KHz 10A 5050 T/R
Avnet Europe
INDUCTOR, SHIELDED, 4.7UH, 24A, SMD, FULL REEL
element14 APAC
Surface Mount Power Inductor, IHLP-5050CE-01 Series, 4.7 H, 20%, Shielded, 0.015 ohm, 10 A
Newark
FIXED IND 4.7UH 10A 15 MOHM SMD
Digi-Key
INDUCTOR, SHIELDED, 4.7UH, 24A, SMD, FULL REEL
Farnell
Ind High Current Shielded Wirewound 4.7uH 20% 100KHz 10A 5050 T/R
Avnet Asia

Technical Specifications

Inductance 4.7 µH
Shielding Yes
REACH SVHC Compliance No SVHC
Packaging Cut Tape (CT)
Size-Length 13.208 mm
Lead-Free Status Lead Free
Resistance 15 Ω
Mounting Type Surface Mount
RoHS Compliant
Size-Height 3.5052 mm
Number of Pins 2
Size-Width 12.9032 mm
Current Rating 10 A

Documents

element14
Datasheet 5 pages 7 years ago
Datasheet 5 pages 7 years ago
Datasheet 5 pages 7 years ago
Datasheet 5 pages 7 years ago
Datasheet 5 pages 4 years ago
Datasheet 5 pages 5 years ago
Datasheet 5 pages 4 years ago
Future Electronics
Datasheet 5 pages 4 years ago
Newark
Datasheet 5 pages 1 year ago
Datasheet 5 pages 2 years ago
Datasheet 5 pages 10 years ago
Allied Electronics
Datasheet 5 pages 4 years ago
Datasheet 5 pages 9 years ago
iiiC
Datasheet 5 pages 4 years ago
Compliance Statements
Rohs Statement 5 pages 4 years ago

Images

Alternate Names

VIS IHLP5050CEER4R7M01
VISH IHLP5050CEER4R7M01
VISHA IHLP5050CEER4R7M01
VISHAY THIN FILM IHLP5050CEER4R7M01
VISHAY INTERTECHNOLOGY INC IHLP5050CEER4R7M01
VISHAY INTERTECHNOLOGY IHLP5050CEER4R7M01
VISHY IHLP5050CEER4R7M01
VSHY IHLP5050CEER4R7M01
VSH IHLP5050CEER4R7M01
VISAHY IHLP5050CEER4R7M01
VISH/IR IHLP5050CEER4R7M01
VISHAY ELECTRONIC IHLP5050CEER4R7M01
VSHAY IHLP5050CEER4R7M01
VISHAY INTERTECHNOLOGY ASIA PTE LTD IHLP5050CEER4R7M01
VISHAY FOIL RESISTORS IHLP5050CEER4R7M01
VISHAY INTERTECHNOLOGY ASIA PT IHLP5050CEER4R7M01
VISHAY AMERICAS INC IHLP5050CEER4R7M01
VISHAY AMERICAS IHLP5050CEER4R7M01
VISHAY ELECTRO-FILMS IHLP5050CEER4R7M01
VISHAY COMPONENTS IHLP5050CEER4R7M01
VISHAY COMPONENTS NEDERLAND IHLP5050CEER4R7M01
VISHAY FOIL RESISTORS / VPG IHLP5050CEER4R7M01
Vishay Semiconductors IHLP5050CEER4R7M01
VISHAY INTERTEC IHLP5050CEER4R7M01
VISHAY PRECISION GROUP IHLP5050CEER4R7M01
Vishay Intertechnology Inc. IHLP5050CEER4R7M01

Search for other parts like IHLP5050 »