Vishay IHLP4040DZER4R7M5A

Fixed Ind 4.7UH 9.8A 15.32 Mohm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package4040
MountSurface Mount
Technical
CompositionWirewound
Current Rating9.8 A
DC Resistance (DCR)15.32 mΩ
Inductance4.7 µH
Inductance Tolerance20 %
Max DC Current9.2 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
RMS Current (Irms)9.8 A
Saturation Current9.2 A
Self Resonant Frequency20.1 MHz
Series Resistance15.32 mΩ
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth10.3 mm
Height4 mm
Height - Seated (Max)4.0132 mm
Length10.795 mm
Width10.287 mm

Documents

Download datasheets and manufacturer documentation for Vishay IHLP4040DZER4R7M5A.

Future Electronics
Datasheet6 pages3 years ago
Upverter
Datasheet6 pages6 years ago
Datasheet8 pages11 years ago

Inventory History

3 month trend:
-9.68%

Alternate Parts

Price @ 1000
$ 0.622
$ 0.66
$ 0.66
Stock
139,224
73,882
73,882
Authorized Distributors
6
5
5
Inductance
4.7 µH
4.7 µH
4.7 µH
Tolerance
20 %
20 %
20 %
Current Rating
9.8 A
9.8 A
9.8 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
15.32 mΩ
15.32 mΩ
15.32 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Engineering Resources

View Evaluation kits and Reference designs for Vishay IHLP4040DZER4R7M5A.

Related Parts

Descriptions

Descriptions of Vishay IHLP4040DZER4R7M5A provided by its distributors.

FIXED IND 4.7UH 9.8A 15.32 MOHM
IHLP-4040DZ 4.7 20% ER E4 5A AEC-Q200 Power Inductor
IND HIGH CURRENT SHLD 4.7UH 20% 100KHZ 4040
IHLP-4040DZ-5A Nonstandard 0.425Lx0.400W 10.80mmx10.16mm 4.7muH
Fixed Inductors 4.7uH 20% e-field Shield

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package4040
MountSurface Mount
Technical
CompositionWirewound
Current Rating9.8 A
DC Resistance (DCR)15.32 mΩ
Inductance4.7 µH
Inductance Tolerance20 %
Max DC Current9.2 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
RMS Current (Irms)9.8 A
Saturation Current9.2 A
Self Resonant Frequency20.1 MHz
Series Resistance15.32 mΩ
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth10.3 mm
Height4 mm
Height - Seated (Max)4.0132 mm
Length10.795 mm
Width10.287 mm

Documents

Download datasheets and manufacturer documentation for Vishay IHLP4040DZER4R7M5A.

Future Electronics
Datasheet6 pages3 years ago
Upverter
Datasheet6 pages6 years ago
Datasheet8 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago