Vishay IHLP2525CZER4R7M01

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Powdered Iron 5.5A 40mOhm DCR 2525 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2525
Case Code (Imperial)2525
Case Code (Metric)6363
Contact PlatingTin
Core MaterialComposite, Ferrite, Metal
MountSurface Mount
Number of Pins2
Technical
CompositionWirewound
Current Rating5.5 A
DC Resistance (DCR)40 mΩ
Inductance4.7 µH
Inductance Tolerance20 %
Max DC Current10 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingTape and Reel
RMS Current (Irms)5.5 A
Saturation Current10 A
Schedule B8504500000
Self Resonant Frequency5 MHz
Series Resistance40 mΩ
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth6.72 mm
Height3 mm
Height - Seated (Max)2.9972 mm
Length7.24 mm
Width6.477 mm

Documents

Download datasheets and manufacturer documentation for Vishay IHLP2525CZER4R7M01.

Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Newark
Datasheet4 pages8 years ago
Datasheet3 pages8 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages15 years ago
Datasheet4 pages18 years ago
LKR
Datasheet6 pages6 years ago
Upverter
Datasheet6 pages6 years ago
Datasheet4 pages14 years ago
TME
Datasheet6 pages6 years ago
Datasheet6 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Datasheet4 pages11 years ago
Datasheet4 pages16 years ago
element14 APAC
Datasheet4 pages9 years ago
iiiC
Datasheet4 pages11 years ago
Arrow Electronics
Datasheet4 pages11 years ago

Inventory History

3 month trend:
+3.39%

Alternate Parts

Price @ 1000
$ 0.537
$ 0.708
$ 0.708
Stock
2,201,737
209,159
209,159
Authorized Distributors
18
13
13
Inductance
4.7 µH
4.7 µH
4.7 µH
Tolerance
20 %
20 %
20 %
Current Rating
5.5 A
5.5 A
5.5 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
40 mΩ
40 mΩ
40 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Engineering Resources

View Evaluation kits and Reference designs for Vishay IHLP2525CZER4R7M01.

Related Parts

Descriptions

Descriptions of Vishay IHLP2525CZER4R7M01 provided by its distributors.

Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Powdered Iron 5.5A 40mOhm DCR 2525 T/R
Power Inductor (SMD), 4.7 uH, ± 20%, 5.5 A, Shielded, 10 A, 6.47mm x 6.47mm x 3mm
General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 2525
IHLP Series 2525 4.7 uH 20% 5.5 A Shielded Low Profile High Current SMT Inductor
Inductor, Shielded, 4.7Uh, 10A, Smd, Full Reel; Inductance:4.7Μh; Rms Current (Irms):5.5A; Inductor Construction:Shielded; Saturation Current (Isat):10A; Product Range:Ihlp-2525Cz-01 Series; Dc Resistance Max:0.04Ohm Rohs Compliant: Yes |Vishay IHLP2525CZER4R7M01.
HIGH CURRENT INDUCTOR, 4.7UH, 5.5A, 20%;; Inductance:4.7µH; Inductance Tolerance:± 20%; DC Resistance Max:0.04ohm; DC Current Rating:5.5A; Core Material:Iron Powder; Inductor Case Style:2525CZ; No. of Pins:2; Core Material:Powdered Iron; DC Current Max:5.5A; External Depth:6.47mm; External Length / Height:1.8mm; External Width:6.86mm; Inductance Measurement Frequency:100kHz; Inductor Type:High Current; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:SMD; Resistance:40mohm; Saturation Current Ic:10A; Test Frequency:100kHz; Tolerance +:20%; Tolerance -:20%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP-2525CZER-4R7-M01
  • IHLP-2525CZER-4R7M-01
  • IHLP-2525CZER-4R7M01
  • IHLP-2525CZER4R7M01
  • IHLP2525CZER4R7-M01
  • IHLP2525CZER4R7M01.

Technical Specifications

Physical
Case/Package2525
Case Code (Imperial)2525
Case Code (Metric)6363
Contact PlatingTin
Core MaterialComposite, Ferrite, Metal
MountSurface Mount
Number of Pins2
Technical
CompositionWirewound
Current Rating5.5 A
DC Resistance (DCR)40 mΩ
Inductance4.7 µH
Inductance Tolerance20 %
Max DC Current10 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingTape and Reel
RMS Current (Irms)5.5 A
Saturation Current10 A
Schedule B8504500000
Self Resonant Frequency5 MHz
Series Resistance40 mΩ
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth6.72 mm
Height3 mm
Height - Seated (Max)2.9972 mm
Length7.24 mm
Width6.477 mm

Documents

Download datasheets and manufacturer documentation for Vishay IHLP2525CZER4R7M01.

Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Newark
Datasheet4 pages8 years ago
Datasheet3 pages8 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet3 pages15 years ago
Datasheet4 pages18 years ago
LKR
Datasheet6 pages6 years ago
Upverter
Datasheet6 pages6 years ago
Datasheet4 pages14 years ago
TME
Datasheet6 pages6 years ago
Datasheet6 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Datasheet4 pages11 years ago
Datasheet4 pages16 years ago
element14 APAC
Datasheet4 pages9 years ago
iiiC
Datasheet4 pages11 years ago
Arrow Electronics
Datasheet4 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago