Vishay IHLP2525CZER3R3M01

IHLP Series 2525 3.3 uH 20% 6 A Shielded Low Profile High Current SMT Inductor

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
IHLP2525CZER3R3M01 116,000 Buy Now »
USD
0.903
Arrow 2
IHLP2525CZER3R3M01**MULT 2,393 Buy Now »
USD
1.41 1.29 1.07 0.721 0.721
IHLP2525CZER3R3M01 18,000 Buy Now »
USD
0.477
Verical 2
IHLP2525CZER3R3M01 18,000 Buy Now »
USD
0.466
IHLP2525CZER3R3M01 2,363 Buy Now »
USD
1.07 0.721 0.721
Digi-Key 3
541-1009-1-ND 18,076 Buy Now »
USD
2.29 2.13 1.59 1.25 1.25
541-1009-6-ND 18,076 Buy Now »
USD
2.29 2.13 1.59 1.25 1.25
541-1009-2-ND 18,000 Buy Now »
USD
0.854
Newark
53K4858 6,000 Buy Now »
USD
0.745
Chip One Stop Japan 2
C1S803600335147 2,393 Buy Now »
JPY
94.90 73.50 59.30 59.30
C1S803601064361 18,000 Buy Now »
JPY
52.90
TTI 2
IHLP2525CZER3R3M01 54,000 Buy Now »
USD
0.483
IHLP2525CZER3R3M01. 2,490 Buy Now »
USD
1.26 1.26 1.26 1.26
Mouser
70-IHLP2525CZER3R3M0 7,095 Buy Now »
USD
2.29 1.74 1.41 1.26 0.946
Future Electronics
IHLP2525CZER3R3M01 0 ··
USD
0.830 0.830 0.830 0.765 0.765
Allied Electronics
70201777 1,041 Buy Now »
USD
1.17 1.17 1.04 0.950 0.950
Farnell 3
1187066RL 2,023 Buy Now »
GBP
1.46 0.690 0.504 0.504 0.504
1187066 2,023 Buy Now »
GBP
1.46 0.690 0.504 0.504 0.504
2363438 6,000 Buy Now »
GBP
0.654
element14 APAC 2
1187066 1,893 Buy Now »
SGD
2.43 2.06 1.69 1.35 1.20
2363438 6,000 Buy Now »
SGD
2.21
Rutronik
IND13385 4,000 Buy Now »
EUR
0.330
Avnet Europe
IHLP2525CZER3R3M01 48,000 Buy Now »
EUR
0.271
RS Components
7487097 2,675 Buy Now »
GBP
0.308 0.288 0.214 0.212
Avnet Asia
IHLP2525CZER3R3M01 10,000 Buy Now »
USD
0.557
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
IHLP2525CZER3R3M01 770 Buy Now »
USD
2.20 1.76 0.660 0.572 0.572
EarthTron
IHLP2525CZER3R3M01 83 ··
NetSource Technology
IHLP2525CZER3R3M01 1,909 ··
ChipNet
IHLP2525CZER3R3M01 1,800 Buy Now »
USD
0.650 0.650 0.490 0.350 0.350
STLAA.com
IHLP2525CZER3R3M01 1,815 ··
Abacus Technologies
IHLP2525CZER3R3M01 1,666 ··
Ewing Components
IHLP2525CZER3R3M01 7,285 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
IHLP2525CZER3R3M01 Contact ··
USD
1.83 1.83 1.83 1.83
Chip 1 Exchange
IHLP2525CZER3R3M01 Contact ··
North Star Micro
IHLP2525CZER3R3M01 Contact ··
Touchstone Systems
IHLP2525CZER3R3M01 Contact Send RFQ »
TransparentC
IHLP2525CZER3R3M01 Contact ··
XS Micro
IHLP2525CZER3R3M01 Contact ··

Descriptions

Inductor;High Current;Ind 3.3uH;Tol 20%;Cur 6A;SMT;Case 2525;DCR 28 Ohms
Allied Electronics
INDUCTOR, SHIELDED, 3.3UH, 13.5A, SMD, FULL REEL
element14 APAC
INDUCTOR POWER 3.3UH 6A SMD - IHLP2525CZER3R3M01
iiiC
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 6A 30mOhm DCR 2525 T/R
Chip One Stop Japan
INDUCTOR, SHIELDED, 3.3UH, 13.5A, SMD, FULL REEL
Farnell
Ind High Current Shielded 3.3uH 20% 100KHz 6A 2525 T/R
Avnet
INDUCTOR, SHIELDED, 3.3UH, 13.5A, SMD, FULL REEL
Newark
IHLP Series 2525 3.3 uH 20% 6 A Shielded Low Profile High Current SMT Inductor
Future Electronics
FIXED IND 3.3UH 6A 30 MOHM SMD
ChipNet
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 6A 30mOhm DCR 2525 T/R
Verical
Inductor IHLP SMD 2525 3.3uH
RS Components
IHLP2525CZ 3,3uH 6,0A 20%
Rutronik
Ind High Current Shielded 3.3uH 20% 100KHz 6A 2525 T/R
Avnet Asia
FIXED IND 3.3UH 6A 30 MOHM SMD
Digi-Key

Technical Specifications

Size-Height 2.9972 mm
Number of Pins 2
Current Rating 6 A
Lead-Free Status Lead Free
Size-Length 6.858 mm
RoHS Compliant
Shielding Yes
Size-Width 6.477 mm
Resistance 30 Ω
Packaging Cut Tape (CT)
Inductance 3.3 µH
Mounting Type Surface Mount
REACH SVHC Compliance No SVHC

Documents

Newark
Datasheet 4 pages 10 months ago
Datasheet 3 pages 3 years ago
Datasheet 3 pages 8 years ago
Datasheet 3 pages 3 years ago
Datasheet 3 pages 1 year ago
Datasheet 4 pages 10 years ago
Future Electronics
Datasheet 4 pages 7 years ago
Datasheet 4 pages 7 years ago
Datasheet 4 pages 5 years ago
Datasheet 4 pages 3 years ago
Datasheet 4 pages 3 years ago
Datasheet 4 pages 3 years ago
Datasheet 4 pages 3 years ago
Datasheet 4 pages 7 years ago
element14
Datasheet 4 pages 7 years ago
Allied Electronics
Datasheet 4 pages 4 years ago
Datasheet 4 pages 9 years ago
Factory Futures
Datasheet 4 pages 7 years ago
element14 APAC
Datasheet 3 pages 1 year ago
iiiC
Datasheet 4 pages 3 years ago
Compliance Statements
Rohs Statement 5 pages 4 years ago

Images

Alternate Names

VIS IHLP2525CZER3R3M01
VISH IHLP2525CZER3R3M01
VISHA IHLP2525CZER3R3M01
VISHAY THIN FILM IHLP2525CZER3R3M01
VISHAY INTERTECHNOLOGY INC IHLP2525CZER3R3M01
VISHAY INTERTECHNOLOGY IHLP2525CZER3R3M01
VISHY IHLP2525CZER3R3M01
VSHY IHLP2525CZER3R3M01
VSH IHLP2525CZER3R3M01
VISAHY IHLP2525CZER3R3M01
VISH/IR IHLP2525CZER3R3M01
VISHAY ELECTRONIC IHLP2525CZER3R3M01
VSHAY IHLP2525CZER3R3M01
VISHAY INTERTECHNOLOGY ASIA PTE LTD IHLP2525CZER3R3M01
VISHAY FOIL RESISTORS IHLP2525CZER3R3M01
VISHAY INTERTECHNOLOGY ASIA PT IHLP2525CZER3R3M01
VISHAY AMERICAS INC IHLP2525CZER3R3M01
VISHAY AMERICAS IHLP2525CZER3R3M01
VISHAY ELECTRO-FILMS IHLP2525CZER3R3M01
VISHAY COMPONENTS IHLP2525CZER3R3M01
VISHAY COMPONENTS NEDERLAND IHLP2525CZER3R3M01
VISHAY FOIL RESISTORS / VPG IHLP2525CZER3R3M01
Vishay Semiconductors IHLP2525CZER3R3M01
VISHAY INTERTEC IHLP2525CZER3R3M01
VISHAY PRECISION GROUP IHLP2525CZER3R3M01
Vishay Intertechnology Inc. IHLP2525CZER3R3M01

Search for other parts like IHLP2525 »