Vishay IHLP2020BZER3R3M11

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 4.1A 57.8mOhm DCR 2020 T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
541-1221-1-ND 5,369 Buy Now »
USD
2.40 2.24 1.66 1.31 1.31
541-1221-6-ND 5,369 Buy Now »
USD
2.40 2.24 1.66 1.31 1.31
541-1221-2-ND 4,000 Buy Now »
USD
0.896
Arrow
IHLP2020BZER3R3M11**MULT 1,870 Buy Now »
USD
1.21 1.09 0.968 0.890 0.890
Verical 2
IHLP2020BZER3R3M11 2,000 Buy Now »
USD
0.309
IHLP2020BZER3R3M11 1,880 Buy Now »
USD
0.968 0.890 0.890
Avnet
IHLP2020BZER3R3M11 0 ··
USD
0.446
Chip One Stop Japan
C1S803601507149 1,880 Buy Now »
JPY
75.10 58.10 46.90 46.90
Mouser
70-IHLP2020BZER3R3M1 2,205 Buy Now »
USD
1.04 0.880 0.720 0.580 0.480
TTI 2
IHLP2020BZER3R3M11. 1,900 Buy Now »
USD
1.10 1.10 1.10 1.10
IHLP2020BZER3R3M11 2,000 Buy Now »
USD
0.468
Newark 2
34R3944 0 ··
77R1954 1,930 Buy Now »
USD
2.47 1.93 1.60 1.07 0.884
Future Electronics
IHLP2020BZER3R3M11 0 ··
USD
2.00
Allied Electronics
70411206 0 ··
USD
1.91 1.56 1.43
Farnell 2
1741313 0 ··
GBP
1.14 1.02 0.840 0.770 0.720
2545044 1,930 Buy Now »
GBP
1.49 0.927 0.611 0.462 0.427
element14 APAC
2545044 1,930 Buy Now »
SGD
4.83 4.83 4.83 4.83 4.83
Schukat
IHLP2020BZER3R3M11 2,000 Buy Now »
EUR
0.648 0.341 0.312 0.312
Avnet Europe
IHLP2020BZER3R3M11 2,000 Buy Now »
EUR
0.250
Avnet Asia
IHLP2020BZER3R3M11 0 ··
USD
0.391
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
IHLP2020BZER3R3M11 4,800 ··
Quest
IHLP2020BZER3R3M11 14 Buy Now »
Abacus Technologies
IHLP2020BZER3R3M11 3,000 ··
GreenTree Electronics
IHLP2020BZER3R3M11 2,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
IHLP2020BZER3R3M11 Contact Send RFQ »
XS Micro
IHLP2020BZER3R3M11 Contact ··
TransparentC
IHLP2020BZER3R3M11 Contact ··
SemiconductorPLUS
IHLP2020BZER3R3M11 Contact ··

Descriptions

IHLP-2020BZ-11 3.3 20% ER e3
Newark
IHLP-2020BZ-11 3.3 20% ER e3
element14 APAC
IHLP Series 2020 3.3 uH ±20% 4.1 A 57.8 mO SMT Shielded Power Inductor
Future Electronics
SMD Inductor IHLP2020BZER 3,3µH
Schukat
Ind High Current Shielded Wirewound 3.3uH 20% 100KHz 4.1A 2020 T/R
Avnet
Ind High Current Shielded Wirewound 3.3uH 20% 100KHz 4.1A 2020 T/R
Avnet Asia
Inductor IHLP SMD 2020 3.3uH
Allied Electronics
IHLP-2020BZ-11 3.3 20% ER e3
Farnell
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 4.1A 57.8mOhm DCR 2020 T/R
Verical
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 4.1A 57.8mOhm DCR 2020 T/R
Chip One Stop Japan
FIXED IND 3.3UH 4.1A 57.8 MOHM
Digi-Key

Technical Specifications

Number of Pins 2
Lead-Free Status Lead Free
Packaging Cut Tape (CT)
Size-Height 1.9812 mm
RoHS Compliant
Size-Width 5.1816 mm
REACH SVHC Compliance No SVHC
Resistance 53.5 mΩ
Size-Length 5.4864 mm
Inductance 3.3 µH

Documents

Factory Futures
Datasheet 6 pages 3 years ago
Datasheet 6 pages 3 years ago
Datasheet 6 pages 3 years ago
Datasheet 4 pages 7 years ago
Farnell
Datasheet 4 pages 7 years ago
Datasheet 6 pages 2 years ago
Allied Electronics
Datasheet 6 pages 4 years ago
Arrow
Datasheet 6 pages 4 years ago
Datasheet 6 pages 4 years ago
Compliance Statements
Rohs Statement 5 pages 4 years ago

Images

Alternate Names

VIS IHLP2020BZER3R3M11
VISH IHLP2020BZER3R3M11
VISHA IHLP2020BZER3R3M11
VISHAY THIN FILM IHLP2020BZER3R3M11
VISHAY INTERTECHNOLOGY INC IHLP2020BZER3R3M11
VISHAY INTERTECHNOLOGY IHLP2020BZER3R3M11
VISHY IHLP2020BZER3R3M11
VSHY IHLP2020BZER3R3M11
VSH IHLP2020BZER3R3M11
VISAHY IHLP2020BZER3R3M11
VISH/IR IHLP2020BZER3R3M11
VISHAY ELECTRONIC IHLP2020BZER3R3M11
VSHAY IHLP2020BZER3R3M11
VISHAY INTERTECHNOLOGY ASIA PTE LTD IHLP2020BZER3R3M11
VISHAY FOIL RESISTORS IHLP2020BZER3R3M11
VISHAY INTERTECHNOLOGY ASIA PT IHLP2020BZER3R3M11
VISHAY AMERICAS INC IHLP2020BZER3R3M11
VISHAY AMERICAS IHLP2020BZER3R3M11
VISHAY ELECTRO-FILMS IHLP2020BZER3R3M11
VISHAY COMPONENTS IHLP2020BZER3R3M11
VISHAY COMPONENTS NEDERLAND IHLP2020BZER3R3M11
VISHAY FOIL RESISTORS / VPG IHLP2020BZER3R3M11
Vishay Semiconductors IHLP2020BZER3R3M11
VISHAY INTERTEC IHLP2020BZER3R3M11
VISHAY PRECISION GROUP IHLP2020BZER3R3M11
Vishay Intertechnology Inc. IHLP2020BZER3R3M11

Search for other parts like IHLP2020 »