Vishay IHLP2020BZER100M11

Inductor High Current Shielded Wirewound 10uH 20% 100KHz 2.2A 182.8mOhm DCR 2020 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2020
Core MaterialComposite, Ferrite, Metal
MountSurface Mount
Number of Pins2
Technical
CompositionWirewound
Current Rating2.2 A
DC Resistance (DCR)182.8 mΩ
Inductance10 µH
Inductance Tolerance20 %
Max DC Current2.2 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Resistance169.3 mΩ
RMS Current (Irms)2.2 A
Saturation Current2 A
Schedule B8504500000
Self Resonant Frequency17 MHz
Series Resistance182.8 mΩ
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth5.43 mm
Height2 mm
Height - Seated (Max)2.0066 mm
Length5.49 mm
Width5.1816 mm

Documents

Download datasheets and manufacturer documentation for Vishay IHLP2020BZER100M11.

Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet4 pages14 years ago
element14 APAC
Datasheet6 pages7 years ago
Datasheet6 pages7 years ago
Datasheet6 pages9 years ago
Upverter
Datasheet6 pages7 years ago
TME
Datasheet6 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago
Datasheet6 pages11 years ago
Datasheet6 pages13 years ago
Arrow Electronics
Datasheet6 pages11 years ago
Farnell
Datasheet4 pages14 years ago

Inventory History

3 month trend:
-3.80%

Engineering Resources

View Evaluation kits and Reference designs for Vishay IHLP2020BZER100M11.

Related Parts

Descriptions

Descriptions of Vishay IHLP2020BZER100M11 provided by its distributors.

Inductor High Current Shielded Wirewound 10uH 20% 100KHz 2.2A 182.8mOhm DCR 2020 T/R
Power Inductor (SMD), 10 uH, ± 20%, 2.2 A, Shielded, 2 A, 5.18mm x 5.18mm x 2mm
INDUCTOR, 10UH, 2A, 20%; Inductance:10µH; Inductance Tolerance:± 20%; DC Resistance Max:0.1828ohm; DC Current Rating:2.2A; Inductor Case Style:2020BZ; No. of Pins:2; Core Material:Iron Powder; Core Material:Powdered Iron; DC Current Max:2.2A; External Depth:5.18mm; External Length / Height:2mm; External Width:5.49mm; Inductor Type:High Current; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:SMD; Resistance:169.3mohm; Saturation Current Ic:2A
Inductance uH = 10 / Tolerance = ±20 % / Core = Composite / Maximum DC Resistance mOhm = 182.8 / Rated Current A = 2.2 / Self-Resonant Frequency MHz = 17 / Shielding = Shielded / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Package Type = 2220 / Series = IHLP2020 / Length mm = 5.18 / Width mm = 5.18 / Height mm = 2 / Packaging = Tape & Reel

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IHLP-2020BZER100M-11
  • IHLP-2020BZER100M11
  • IHLP2020BZER100M11.

Technical Specifications

Physical
Case/Package2020
Core MaterialComposite, Ferrite, Metal
MountSurface Mount
Number of Pins2
Technical
CompositionWirewound
Current Rating2.2 A
DC Resistance (DCR)182.8 mΩ
Inductance10 µH
Inductance Tolerance20 %
Max DC Current2.2 A
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
PackagingCut Tape (CT)
Resistance169.3 mΩ
RMS Current (Irms)2.2 A
Saturation Current2 A
Schedule B8504500000
Self Resonant Frequency17 MHz
Series Resistance182.8 mΩ
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Depth5.43 mm
Height2 mm
Height - Seated (Max)2.0066 mm
Length5.49 mm
Width5.1816 mm

Documents

Download datasheets and manufacturer documentation for Vishay IHLP2020BZER100M11.

Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet4 pages14 years ago
element14 APAC
Datasheet6 pages7 years ago
Datasheet6 pages7 years ago
Datasheet6 pages9 years ago
Upverter
Datasheet6 pages7 years ago
TME
Datasheet6 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages8 years ago
Datasheet6 pages11 years ago
Datasheet6 pages13 years ago
Arrow Electronics
Datasheet6 pages11 years ago
Farnell
Datasheet4 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago