XP Power IH0515S

Power Supply; DC-DC, 2W, unreg., dual output, SIP

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
88M0749 193 Buy Now »
USD
6.25 5.88 5.25 4.88 4.88
Allied Electronics
70808879 20 Buy Now »
USD
6.25 5.88 5.25 4.88 4.88
Digi-Key
1470-1444-5-ND 0 ··
USD
6.25 5.88 5.25 4.88 4.88
Farnell
8727929 1,002 Buy Now »
GBP
4.75 4.47 3.99 3.99 3.99
element14 APAC
8727929 1,110 Buy Now »
SGD
9.72 9.14 8.16 7.59 7.59
RS Components
1226924 20 Buy Now »
GBP
4.75 4.28 3.80 3.80 3.80
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
IH0515S Contact ··

Descriptions

Power Supply; DC-DC, 2W, unreg., dual output, SIP
Allied Electronics
DC/DC CONVERTER +/-15V 2W
Digi-Key
CONVERTER, DC/DC, 2W, +/-15V; DC/DC Converter O/P Type:Dual; No. of Outputs:2; Voltage, Output:15V; Output Current:66mA; Output Current 2:66mA; Power Rating:2W; Supply Voltage:5V; Mounting Type:THT; Case Style:SIL; Max Efficiency:75%; Regulation, Line:1.2%; Regulation, Load:8%; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage, Input:5V dc; Voltage, Input Max:5.5V; Voltage, Input Min:4.5V; Voltage, Isolation:1000V; Voltage, Output +:15V dc; Voltage, Output -:-15V
Farnell
DC/DC Converter; No. of Outputs:2; Output Voltage:15V; Output Voltage 2:-15V; Power Rating:2W; Supply Voltage:5V; DC/DC Converter Mounting:PCB Through Hole; DC/DC Converter Type:Isolated; Input Voltage Max:5VDC ;RoHS Compliant: Yes
Newark
DC/DC Converter Isolated +/-15V 2W
RS Components
CONVERTER, DC/DC, 2W, +/-15V; DC / DC Converter O/P Type:Fixed; No. of Outputs:2; Input Voltage:4.5V to 5.5V; Power Rating:2W; Output Voltage:15V; Output Current:66mA; Output Current 2:66mA; Supply Voltage:5V; DC / DC Converter Case Style:SIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; SVHC:No SVHC (20-Jun-2011); Efficiency Max:75%; Input Voltage:5VDC; Input Voltage Max:5.5V; Input Voltage Min:4.5V; Line Regulation:1.2%; Load Regulation:8%; Mounting Type:Through Hole Technology; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Voltage +:15VDC; Output Voltage -:-15V; Package / Case:SIL
element14 APAC

Technical Specifications

RoHS Compliant
Number of Outputs 2
Power Rating 2 W
Supply Voltage (DC) 5 V
REACH SVHC Compliance No SVHC
Isolation Voltage 1 kV
Output Voltage 15 V
Input Voltage (DC) 5 V
Size-Width 7.2 mm
Size-Height 10.16 mm
Mounting Type Through Hole
Output Current 66 mA

Documents

Farnell
Datasheet 1 page 7 years ago
Datasheet 1 page 2 years ago
Datasheet 1 page 11 years ago
element14
Datasheet 1 page 6 years ago

Images

Alternate Names

XP POWER INC IH0515S
XP Power Limited IH0515S

Search for other parts like IH0515 »