Infineon IGO60R070D1AUMA1

IGO60R070D1: 600 V 31 A CoolGaN™ Enhancement-Mode Power Transistor - PG-DSO-20
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Continuous Drain Current (ID)31 A
Drain to Source Resistance55 mΩ
Drain to Source Voltage (Vdss)600 V
Gate to Source Voltage (Vgs)-10 V
Max Junction Temperature (Tj)100 °C
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Number of Channels1
Package Quantity800
PackagingTape & Reel
Power Dissipation125 W
Schedule B8541290080
Turn-Off Delay Time15 ns
Turn-On Delay Time15 ns
Dimensions
Height3.5 mm

Documents

Download datasheets and manufacturer documentation for Infineon IGO60R070D1AUMA1.

TME
Datasheet17 pages5 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IGO60R070D1AUMA1.

Descriptions

Descriptions of Infineon IGO60R070D1AUMA1 provided by its distributors.

IGO60R070D1: 600 V 31 A CoolGaN™ Enhancement-Mode Power Transistor - PG-DSO-20
Gallium nitride CoolGaN™ 600V e-mode power transistor IGO60R070D1 for ultimate efficiency and reliability, PG-DSO-20, RoHS
Infineon SCT
MOSFET, N-CH, 600V, 31A, 150DEG C, 125W; Transistor Polarity: N Channel; Continuous Drain Current Id: 31A; Drain Source Voltage Vds: 600V; On Resistance Rds(on): 0.055ohm; Rds(on) Test Voltage Vgs: -; Threshold Voltage Vgs: 1.
Transistor Gan, 600V, 31A; Drain Source Voltage Vds:600V; Continuous Drain Current Id:31A; Typical Gate Charge:5.8Nc; Transistor Mounting:Surface Mount; No. Of Pins:20Pins; Product Range:Coolgan Series; Qualification:- Rohs Compliant: Yes |Infineon IGO60R070D1AUMA1

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IGO60R070D1
  • SP001300362

Technical Specifications

Technical
Continuous Drain Current (ID)31 A
Drain to Source Resistance55 mΩ
Drain to Source Voltage (Vdss)600 V
Gate to Source Voltage (Vgs)-10 V
Max Junction Temperature (Tj)100 °C
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Number of Channels1
Package Quantity800
PackagingTape & Reel
Power Dissipation125 W
Schedule B8541290080
Turn-Off Delay Time15 ns
Turn-On Delay Time15 ns
Dimensions
Height3.5 mm

Documents

Download datasheets and manufacturer documentation for Infineon IGO60R070D1AUMA1.

TME
Datasheet17 pages5 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements