Infineon IFX91041EJV50XUMA1

Switching Regulator, Voltage-mode, 3.6A, 420kHz Switching Freq-Max, PDSO8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Max Input Voltage45 V
Max Operating Temperature150 °C
Max Output Current1.8 A
Min Input Voltage4.75 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
Operating Supply Voltage45 V
Output Current1.8 A
Output TypeFixed
Output Voltage5 V
Package Quantity2500
PackagingTape & Reel
Schedule B8542390000
Switching Frequency370 kHz
Watchdog TimerNo

Documents

Download datasheets and manufacturer documentation for Infineon IFX91041EJV50XUMA1.

TME
Datasheet17 pages12 years ago
iiiC
Datasheet17 pages0 years ago
Upverter
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IFX91041EJV50XUMA1.

Related Parts

Descriptions

Descriptions of Infineon IFX91041EJV50XUMA1 provided by its distributors.

Switching Regulator, Voltage-mode, 3.6A, 420kHz Switching Freq-Max, PDSO8
Switching Voltage Regulators 1.8A Step-Down Volt Regulator 5.0V
1.8A DC/DC Step-Down Voltage Regulator 5.0V, 3.3V or Adjustable Output Voltage
IFX91041 Series 5 V 1.8 A DC/DC Step-Down Voltage Regulator - PG-DSO-8
Dc/Dc Conv, Buck, 370Khz, Soic-8; Topology:Buck (Step Down); Input Voltage Min:4.75V; Input Voltage Max:45V; Dc/Dc Converter Ic Case:Soic; No. Of Pins:8Pins; Output Current:1.8A; Output Voltage Nom.:5V; Switching Frequency:370Khz; Rohs Compliant: Yes |Infineon IFX91041EJV50XUMA1
The IFX91041 series are monolithic integrated circuits that provide all active functions for a step-down (buck) switching voltage regulator, PG-DSO-8, RoHS
Infineon SCT
The IFX91041 series are monolithic integrated circuits that provide all active functions for a step-down (buck) switching voltage regulator, capable of driving up to 1.8A load current with excellent line and load regulation. These devices are suited for use in industrial applications featuring protection functions such as current limitation and over temperature shutdown. | Summary of Features: 1.8A step down voltage regulator; 5.0 V Output Voltage; 2% output voltage tolerance (+-4% for full load current range); Integrated power transistor; PWM regulation with feed forward; Input voltage range from 4.75V to 45V; 370 kHz switching frequency; Synchronization input; Very low shutdown current consumption (<2uA); Soft-start function; Input under voltage lockout; Suited for industrial applications: Tj = -40 C to +125C; Green Product (RoHS compliant) | Benefits: Lowest Current Consumption; High Input Voltage (>30V); High Output Current (>400mA); Highest Efficiency; Wide Temperature Range | Target Applications: Smart Metering; Industrial Automation; Medical & Healthcare; Building Automation

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IFX91041EJ V50
  • IFX91041EJ-V50
  • IFX91041EJV50
  • SP000660596

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Max Input Voltage45 V
Max Operating Temperature150 °C
Max Output Current1.8 A
Min Input Voltage4.75 V
Min Operating Temperature-40 °C
Number of Channels1
Number of Outputs1
Operating Supply Voltage45 V
Output Current1.8 A
Output TypeFixed
Output Voltage5 V
Package Quantity2500
PackagingTape & Reel
Schedule B8542390000
Switching Frequency370 kHz
Watchdog TimerNo

Documents

Download datasheets and manufacturer documentation for Infineon IFX91041EJV50XUMA1.

TME
Datasheet17 pages12 years ago
iiiC
Datasheet17 pages0 years ago
Upverter
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements