Infineon IFX54441EJVXUMA1

LDO Regulator Pos 1.22V to 20V 0.3A 8-Pin DSO EP T/R
Production

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Accuracy2.5 %
Dropout Voltage270 mV
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Current300 mA
Max Supply Voltage20 V
Min Current Limit320 mA
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current300 mA
Output TypeAdjustable
Output Voltage20 V
Package Quantity2500
PackagingTape & Reel
PolarityPositive
Quiescent Current30 µA
Reference Voltage1.22 V
Schedule B8542390000
Watchdog TimerNo

Documents

Download datasheets and manufacturer documentation for Infineon IFX54441EJVXUMA1.

SHENGYU ELECTRONICS
Datasheet31 pages9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IFX54441EJVXUMA1.

Related Parts

Descriptions

Descriptions of Infineon IFX54441EJVXUMA1 provided by its distributors.

LDO Regulator Pos 1.22V to 20V 0.3A 8-Pin DSO EP T/R
The IFX54441 is a micropower, low noise, low dropout voltage regulator, PG-DSO-8, RoHS
Infineon SCT
Ldo, Adj, 1.22V-20V, 0.3A, Hsoic-8; Output Type:adjustable; Input Voltage Min:1.8V; Input Voltage Max:20V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.22V; Adjustable Output Voltage Max:20V; Output Current:300Ma; Rohs Compliant: Yes
Capacitor; Stable with Aluminium, Tantalum or Ceramic; Reverse Battery Protection; No Reverse Current; Overcurrent and Overtemperature Protected; DSO-8
The IFX54441 is a micropower, low noise, low dropout voltage regulator. The device is capable of supplying an output current of 300mA with a dropout voltage of 270mV. Designed for use in battery-powered systems, the low quiescent current of 30A makes it an ideal choice. | Summary of Features: Low Noise down to 24VRMS (BW=10Hz to 100kHz); 300mA Current Capability; Low Quiescent Current: 30A; Wide Input Voltage Range: 1.8V to 20V; Low Dropout Voltage: 270mV; Very low Shutdown Current: < 1A; No Protection Diodes Needed; Adjustable Version with Output from 1.22V to 20V; Stable with 3.3F Output Capacitor; Stable with Aluminium, Tantalum or Ceramic; Reverse Battery Protection; No Reverse Current; Overcurrent and Overtemperature Protected; DSO-8 Exposed Pad Package; Green Product (RoHS compliant) | Target Applications: Microcontroller Supply; Battery-Powered Systems; Noise Sensitive Instruments; Radar Applications; Image Sensors

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IFX54441EJ V
  • SP000953854

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Accuracy2.5 %
Dropout Voltage270 mV
Max Input Voltage20 V
Max Operating Temperature125 °C
Max Output Current300 mA
Max Supply Voltage20 V
Min Current Limit320 mA
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current300 mA
Output TypeAdjustable
Output Voltage20 V
Package Quantity2500
PackagingTape & Reel
PolarityPositive
Quiescent Current30 µA
Reference Voltage1.22 V
Schedule B8542390000
Watchdog TimerNo

Documents

Download datasheets and manufacturer documentation for Infineon IFX54441EJVXUMA1.

SHENGYU ELECTRONICS
Datasheet31 pages9 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSCompliant
Compliance Statements