APEM IFS3Z1AD300

Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |Apem IFS3Z1AD300
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolyamide, Rubber
Case/Package100
ColorRed
Contact MaterialGold, Silver
Contact PlatingGold
Housing ColorBlack
Mechanical Life1 Mcycles
MountFront, Panel
Technical
Contact Current Rating400 mA
Contact Resistance50 mΩ
Current Rating100 mA
Electrical Life500 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)32 V
Max Voltage Rating (DC)50 V
Min Operating Temperature-20 °C
OrientationStraight
Switch FunctionOff-Mom
Switching Current100 mA
TerminationQuick Connect
Throw ConfigurationSPST
Voltage Rating (AC)32 V
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for APEM IFS3Z1AD300.

Master Electronics
Datasheet1 page9 years ago
Burklin Elektronik
Datasheet2 pages6 years ago

Inventory History

3 month trend:
-3.70%

Engineering Resources

View Evaluation kits and Reference designs for APEM IFS3Z1AD300.

Related Parts

Descriptions

Descriptions of APEM IFS3Z1AD300 provided by its distributors.

Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |Apem IFS3Z1AD300
Pushbutton, 1 pole, green, unlit , 0.4 A/32 V, mounting Ø 16 mm, IP67, IFS3Z1AD300
Push Button Switch, NO, Panel Mount, Momentary | APEM Components IFS3Z1AD300
Switch Push Button N.O. SPST Round Button 0.4A 32VAC 48VDC Momentary Contact Quick Connect/Solder Panel Mount Automotive

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Technical Specifications

Physical
Actuator MaterialPolyamide, Rubber
Case/Package100
ColorRed
Contact MaterialGold, Silver
Contact PlatingGold
Housing ColorBlack
Mechanical Life1 Mcycles
MountFront, Panel
Technical
Contact Current Rating400 mA
Contact Resistance50 mΩ
Current Rating100 mA
Electrical Life500 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)32 V
Max Voltage Rating (DC)50 V
Min Operating Temperature-20 °C
OrientationStraight
Switch FunctionOff-Mom
Switching Current100 mA
TerminationQuick Connect
Throw ConfigurationSPST
Voltage Rating (AC)32 V
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for APEM IFS3Z1AD300.

Master Electronics
Datasheet1 page9 years ago
Burklin Elektronik
Datasheet2 pages6 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
RoHSCompliant