Industrial Fiberoptics IF-E91A

LED IR FIBER OPTIC 2A 950NM

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
FB118-ND 984 Buy Now »
USD
3.48 3.48 2.25 1.95 1.81
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
IF-E91A Contact ··

Descriptions

LED IR FIBER OPTIC 2A 950NM
Digi-Key

Technical Specifications

Rise Time 1 µs
Mounting Type Through Hole
Wavelength 950 nm
Power Dissipation 100 mW
RoHS Non-Compliant
Output Power 100 µW
Lead-Free Status Contains Lead

Documents

Factory Futures
Datasheet 2 pages 3 years ago
Digi-Key
Datasheet 2 pages 15 years ago

Alternate Names

INDUSTRIAL FIBE IF-E91A
Industrial Fiber Optics Inc IF-E91A
INDUSTRIAL FIBEROPTICS (VA) IF-E91A

Search for other parts like IF-E91 »