Sensata / Airpax IELK1-1-72-50.0-01-V

Circuit Breaker Magnetic Circuit Protectors 1Pole 50A

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
723-1167-ND 108 Buy Now »
USD
31.87 28.07 22.76 18.97 18.97
Onlinecomponents.com
IELK117250001V 81 Buy Now »
USD
39.32 27.53 15.57 12.47 12.47
Master Electronics
IELK117250001V 71 ··
USD
39.32 27.53 15.57 12.47 12.47
Newark
59K0209 0 ··
USD
58.79 49.47 45.40 45.40
Sager Electronics
IELK1-1-72-50.0-01-V 0 ··
USD
19.61 18.89 18.89 18.89
Peerless Electronics
IELK1-1-72-50.0-01-V 0 ··
USD
27.60 24.29 17.30 17.30 17.30
Fuses Unlimited
IELK1-1-72-50.0-01-V 44 ··
Electro Sonic
IELK117250001V 81 Buy Now »
USD
41.68 29.18 16.50 13.22 13.22
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
IELK1-1-72-50.0-01-V Contact ··

Descriptions

CIR BRKR 50A 240VAC 80VDC
Digi-Key
IELK1-1-72-50.0-01-V, Airpax, hydraulic magnetic circuit breaker, single pole with stud terminals, DC/60Hz short delay, 50 amps, with black handle marked ON-OFF, VDE and CCC approved. Airpax type IAL/IUL/IEL/LEL circuit breakers are available in a wide variety of configurations, including series, series with auxiliary switch, shunt and relay with choice of delays and ratings in DC and/or 50/60Hz or 400 Hz versions. See hyperlink data sheet for exact specs. Other breakers in this same series are available-ask us!
Peerless Electronics
CIRCUIT PROTECTOR, HYDROMAGNETIC, 1P, 240V 50A
Newark
Circuit Breaker Magnetic Circuit Protectors 1Pole 50A
Sager Electronics

Technical Specifications

Mounting Type Snap-In
Operating Voltage 250 V
Time to Trip 20 s
RoHS Compliant
Current Rating 50 A
Voltage Rating (DC) 80 V
Voltage Rating (AC) 240 V

Documents

Peerless Electronics
Datasheet 28 pages 3 years ago
Datasheet 28 pages 2 years ago
Datasheet 14 pages 2 years ago
element14 APAC
Datasheet 24 pages 4 years ago
Newark
Datasheet 24 pages 10 years ago
Datasheet 27 pages 3 years ago
element14
Datasheet 25 pages 5 years ago
Electro Sonic
Datasheet 25 pages 5 years ago
Onlinecomponents.com
Datasheet 25 pages 5 years ago
Datasheet 25 pages 5 years ago
Datasheet 25 pages 5 years ago

Images

Alternate Names

AIRPAX / SENSATA IELK1-1-72-50.0-01-V
Sensata Technologies/Airpax IELK1-1-72-50.0-01-V

Search for other parts like IELK1 »