Airpax IELHK11-1-72-50.0-01-V

Circuit Breaker Magnetic Circuit Protectors 2Pole 50A

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
59K0202 5 Buy Now »
USD
165.06 150.19 126.40 115.99 115.99
Onlinecomponents.com
IELHK1117250001V 7 Buy Now »
USD
100.47 70.32 39.68 31.77 31.77
Master Electronics
IELHK1117250001V 6 ··
USD
100.47 70.32 39.68 31.77 31.77
Sager Electronics
IELHK11-1-72-50.0-01-V 0 ··
USD
50.01 48.21 48.21 48.21
Digi-Key
723-1170-ND 0 ··
USD
101.99 101.99 101.99
Fuses Unlimited
IELHK11-1-72-50.0-01-V 0 ··
Farnell
1040682 5 Buy Now »
GBP
98.06 89.22 75.08 68.90 68.90
element14 APAC
1040682 5 Buy Now »
HKD
1844.45 1617.86 1213.37 1164.97 1164.97
Electro Sonic
IELHK1117250001V 7 Buy Now »
USD
106.50 74.54 42.06 33.68 33.68
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
IELHK11-1-72-50.0-01-V Contact ··

Descriptions

Circuit Breaker Magnetic Circuit Protectors 2Pole 50A
Sager Electronics
CIRCUIT PROTECTOR, HYDROMAGNETIC, 2P, 240V 50A
Newark
CIRCUIT PROTECTOR, HYDROMAGNETIC, 2P, 240V 50A
Farnell
CIRCUIT PROTECTOR, HYD-MAG, 2P, 240V 50A
element14 APAC
CIR BRKR 50A 240VAC 80VDC
Digi-Key

Technical Specifications

Voltage Rating (AC) 240 V
Mounting Type Snap-In
Operating Voltage 250 V
Time to Trip 20 s
RoHS Compliant
Current Rating 50 A
Voltage Rating (DC) 80 V

Documents

element14 APAC
Datasheet 24 pages 4 years ago
Newark
Datasheet 24 pages 10 years ago
Datasheet 28 pages 3 years ago
Datasheet 27 pages 3 years ago
element14
Datasheet 25 pages 5 years ago
Electro Sonic
Datasheet 25 pages 5 years ago
Onlinecomponents.com
Datasheet 25 pages 5 years ago
Datasheet 25 pages 5 years ago
Datasheet 25 pages 5 years ago

Images

Alternate Names

AIR IELHK11-1-72-50.0-01-V
AIRP IELHK11-1-72-50.0-01-V
AIRPAX POWER PROTECT IELHK11-1-72-50.0-01-V
AIRPAX CORPORATION LLC IELHK11-1-72-50.0-01-V
AIRPAX THERMAL IELHK11-1-72-50.0-01-V
Airpax Corp IELHK11-1-72-50.0-01-V
AIRPAX CORPORATION IELHK11-1-72-50.0-01-V
Airpax Power Protection/Sensata IELHK11-1-72-50.0-01-V
THOMSON AIRPAX IELHK11-1-72-50.0-01-V
AIRPAX / SENSATA IELHK11-1-72-50.0-01-V
Sensata Technologies/Airpax IELHK11-1-72-50.0-01-V
AIRPAX - THERMAL SENSING PRODUCTS IELHK11-1-72-50.0-01-V
AIRPAX COR IELHK11-1-72-50.0-01-V
Highland Airpax IELHK11-1-72-50.0-01-V
AIRPAX THERMAL SENSING IELHK11-1-72-50.0-01-V
AIRPAX - POWER PROTECTION PRODUCTS IELHK11-1-72-50.0-01-V
AIRPAX:AIRPAX IELHK11-1-72-50.0-01-V
AIRPAX POWER PROTECTION IELHK11-1-72-50.0-01-V
AIRPAX CIRCUIT BREAKERS IELHK11-1-72-50.0-01-V
AIRPAX PHILLIPS IELHK11-1-72-50.0-01-V
AI-TEK (Airpax) IELHK11-1-72-50.0-01-V
SENSATA POWER CONTROLS - AIRPAX IELHK11-1-72-50.0-01-V
AIRPAX CORPORATION C/O LA IELHK11-1-72-50.0-01-V
SENSATA - AIRPAX IELHK11-1-72-50.0-01-V
AIRPAX/90'S IELHK11-1-72-50.0-01-V

Search for other parts like IELHK11 »