Richco IEC-TO-220-18

IEC Series Black Glass Filled Nylon Transistor Insulator

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
34M6452 35 Buy Now »
USD
1.59 1.59 1.32 1.14 1.14
Heilind Electronics
RICIEC-TO-220-18 24,443 Buy Now »
USD
0.127 0.127 0.127 0.127 0.105
Interstate Connecting Components
IEC-TO-220-18 24,443 Buy Now »
Future Electronics
IEC-TO-220-18 419 Buy Now »
USD
0.123 0.123 0.109
Quist
IEC-TO-220-18 0 ··
Farnell
1325997 35 Buy Now »
GBP
3.86 3.28 2.49 2.49 2.49
element14 APAC
1325997 65 Buy Now »
SGD
7.26 6.55 5.91 5.91 5.91
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Area51
IEC-TO-220-18 73 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
IEC-TO-220-18 Contact ··
XS Micro
IEC-TO-220-18 Contact ··

Descriptions

TRANSISTOR INSULATORBLACK
Heilind Electronics
Transistor Insulator,Black
Quist
COVER, IEC, TO-220, PK25; Packages Cooled:TO-220; Type:Transistor Cover; Overall Width:12.1mm; SVHC:No SVHC (20-Jun-2011); Colour:Black; External Depth:3.7mm; External Length / Height:15.4mm; External Width:10.2mm; Insulator Material:Glass Filled Nylon; Length:17.7mm; Material:Glass Filled Nylon; Package / Case:TO-220
element14 APAC
TRANSISTOR INSULATORBLACK
Interstate Connecting Components
COVER, IEC, TO-220, PK25; Case Style:TO-220; Material:Glass Filled Nylon; Type:Transistor Cover; Width, External:10.2mm; External Depth:3.7mm; External Length / Height:15.4mm; Colour:Black ;RoHS Compliant: Yes
Newark
IEC Series Black Glass Filled Nylon Transistor Insulator
Future Electronics
COVER, IEC, TO-220, PK25; Case Style:TO-220; Material:Glass Filled Nylon; Type:Transistor Cover; Width, External:10.2mm; External Depth:3.7mm; External Length / Height:15.4mm; Colour:Black
Farnell

Technical Specifications

Size-Thickness 3.7 mm
REACH SVHC Compliance No SVHC
Size-Length 17.7 mm
Lead-Free Status Lead Free
Packaging Bulk
RoHS Compliant
Size-Width 10.16 mm
Material Nylon
Color Black
Size-Height 15.4 mm

Documents

Digi-Key
Datasheet 1 page 14 years ago
Farnell
Datasheet 1 page 14 years ago
Future Electronics
Datasheet 1 page 2 years ago

Images

Alternate Names

RICHCO INC IEC-TO-220-18
RICHCO PLASTIC IEC-TO-220-18
RIC IEC-TO-220-18
RICHO IEC-TO-220-18
RICHCO PLASTICS IEC-TO-220-18
RICHCO PLAST IEC-TO-220-18
RICHCO INTERNATIONAL CO LTD IEC-TO-220-18
Richco-Nylon Molding IEC-TO-220-18
RICHCO (CABLE TIES) IEC-TO-220-18
RICHCOPLAS IEC-TO-220-18
RICHCOINTL IEC-TO-220-18
Essentra Components/Richco IEC-TO-220-18
RICHCO/NONE IEC-TO-220-18

Search for other parts like IEC-TO-220 »