Littelfuse IDSR.250T

Fus 600Vac/Dc T/D Ind Rk5 .250A/Box |Littelfuse IDSR.250T
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountHolder
Technical
Current Rating250 mA
PackagingBulk
TerminationClip
TypeElectrical
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Dimensions
Length127 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse IDSR.250T.

Fuses Unlimited
Datasheet2 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse IDSR.250T.

Related Parts

Descriptions

Descriptions of Littelfuse IDSR.250T provided by its distributors.

Fus 600Vac/Dc T/D Ind Rk5 .250A/Box |Littelfuse IDSR.250T
FUSE CARTRIDGE 250MA 600VAC/VDC
FUSE - RK5 600VAC/600VDC TD UL
FUS 600VAC/DC T/D IND RK5 0.25

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
MountHolder
Technical
Current Rating250 mA
PackagingBulk
TerminationClip
TypeElectrical
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Dimensions
Length127 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse IDSR.250T.

Fuses Unlimited
Datasheet2 pages10 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL
RoHSNon-Compliant