TE Connectivity IDCM-5

Relay SSR 34mA 32V DC-IN 0.05A 30V DC-OUT 5-Pin Slim Line
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
ColorWhite
MountPCB, Through Hole
Number of Pins5
Technical
Contact Current Rating50 mA
Current Rating50 mA
Isolation Voltage4 kV
Load Current50 mA
Max Input Current34 mA
Max Input Voltage32 V
Max Input Voltage (DC)-3.232 kV
Max Operating Temperature80 °C
Max Output Voltage30 V
Min Operating Temperature-30 °C
Nominal Input Voltage (DC)24 V
Number of Channels1
Number of Contacts1
Number of I/Os1
Output Current50 mA
Output TypeDigital
Output Voltage30 V
Schedule B8536410030
Throw ConfigurationSPST
Turn-Off Delay Time1 ms
Turn-On Delay Time1 ms
Voltage Rating (DC)30 V
Dimensions
Depth10.16 mm
Height25.5 mm
Length43.18 mm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity IDCM-5.

element14 APAC
Datasheet4 pages20 years ago
Master Electronics
Datasheet2 pages5 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet2 pages6 years ago
Datasheet2 pages1 year ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Arrow.cn
Datasheet2 pages4 years ago
Upverter
Datasheet3 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity IDCM-5.

Related Parts

Descriptions

Descriptions of TE Connectivity IDCM-5 provided by its distributors.

Relay SSR 34mA 32V DC-IN 0.05A 30V DC-OUT 5-Pin Slim Line
Ic,normally-Open Pc-Mount Solid-State Relay,1-Channel,m:Ml043Mw015 |Potter&brumfield Te Connectivity IDCM-5
Power Relays, Solid State, 1 Form A (SPST-NO), Printed Circuit Board
I/O Module Relays Input Module -24VDC/24VDC 34mA 4000Vrms Thru-Hole
Cross Referenced to TE CONNECTIVITY CORP - Part AMP2-1393028-0
IDCM-5 = SLIM PCB MOUNT,5VDC Logic-DC ip
SSR, SPST-NO, 32VDC, 0.05A, TH
I/O Modules 3.3-32VDC Input 5VDC out white case
Input/Output Modules 5-Pin Slim Line
Special Order: IDCM-5 = SLIM PCB MOUNT,5VDC Logic-DC ip Power Relay Type: Solid State Contact Arrangement: 1 Form A (SPST-NO) Product Mount Type: Printed Circuit Board Relay Connection Type: PCB Solder Pins Solid State 1 Form A (SPST-NO) Printed Circuit Board PCB Solder Pins | Power Relay | Part Number: IDCM-5 | Internal Number: 2-1393028-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393028-0
  • 2-1393028-0 .
  • IDCM-5.
  • IDCM5

Technical Specifications

Physical
Case/PackageModule
ColorWhite
MountPCB, Through Hole
Number of Pins5
Technical
Contact Current Rating50 mA
Current Rating50 mA
Isolation Voltage4 kV
Load Current50 mA
Max Input Current34 mA
Max Input Voltage32 V
Max Input Voltage (DC)-3.232 kV
Max Operating Temperature80 °C
Max Output Voltage30 V
Min Operating Temperature-30 °C
Nominal Input Voltage (DC)24 V
Number of Channels1
Number of Contacts1
Number of I/Os1
Output Current50 mA
Output TypeDigital
Output Voltage30 V
Schedule B8536410030
Throw ConfigurationSPST
Turn-Off Delay Time1 ms
Turn-On Delay Time1 ms
Voltage Rating (DC)30 V
Dimensions
Depth10.16 mm
Height25.5 mm
Length43.18 mm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity IDCM-5.

element14 APAC
Datasheet4 pages20 years ago
Master Electronics
Datasheet2 pages5 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet2 pages6 years ago
Datasheet2 pages1 year ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Arrow.cn
Datasheet2 pages4 years ago
Upverter
Datasheet3 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
ELVCompliant
Lead FreeContains Lead
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Reach Statement1 page5 years ago