APEM ICP3Z1AD2101

Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |Apem ICP3Z1AD2101
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life1 Mcycles
MountFront, Panel
Technical
Current Rating5 A
Electrical Life500 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)48 V
Max Voltage Rating (DC)48 V
Min Operating Temperature-40 °C
Switch FunctionOff-Mom
TerminationQuick Connect
Throw ConfigurationSPST
TypeIntegrated Circuit (IC)
Voltage Rating (AC)48 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for APEM ICP3Z1AD2101.

Master Electronics
Datasheet4 pages9 years ago
Electro Sonic
Datasheet4 pages11 years ago
Factory Futures
Datasheet4 pages0 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for APEM ICP3Z1AD2101.

Related Parts

Descriptions

Descriptions of APEM ICP3Z1AD2101 provided by its distributors.

Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |Apem ICP3Z1AD2101
SWITCH PUSH SPST-NO 5A 48V
IP67 Sealed Pushbutton Switch
Round, Flat Pushbutton SPST NO Function and Silver, Gold plated Contacts and Quick Connect Termination. Actuator color is Black . (Options Bright Chrome Bezel ).

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Technical Specifications

Physical
Mechanical Life1 Mcycles
MountFront, Panel
Technical
Current Rating5 A
Electrical Life500 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)48 V
Max Voltage Rating (DC)48 V
Min Operating Temperature-40 °C
Switch FunctionOff-Mom
TerminationQuick Connect
Throw ConfigurationSPST
TypeIntegrated Circuit (IC)
Voltage Rating (AC)48 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for APEM ICP3Z1AD2101.

Master Electronics
Datasheet4 pages9 years ago
Electro Sonic
Datasheet4 pages11 years ago
Factory Futures
Datasheet4 pages0 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
RoHSCompliant