NXP Semiconductors ICM7555ID

IC Osc Sgl Timer 500KHZ 8-SOIC
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSO
Technical
Frequency500 kHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors ICM7555ID.

Upverter
Datasheet22 pages14 years ago
DigiKey
Datasheet9 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.28
$ 0.28
Stock
302,483
4,733,033
4,733,033
Authorized Distributors
0
5
5
Case/Package
SO
SOIC
SOIC
Number of Pins
-
8
8
Logic Function
-
-
-
Frequency
500 kHz
2.1 MHz
2.1 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
-
15 V
15 V

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors ICM7555ID.

Descriptions

Descriptions of NXP Semiconductors ICM7555ID provided by its distributors.

IC OSC SGL TIMER 500KHZ 8-SOIC
OEMs, CMs ONLY (NO BROKERS)
PULSE 0.5 MHz TIMER PDSO8
new, original packaged

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICM7555ID.

Technical Specifications

Physical
Case/PackageSO
Technical
Frequency500 kHz
Max Operating Temperature85 °C
Min Operating Temperature-40 °C

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors ICM7555ID.

Upverter
Datasheet22 pages14 years ago
DigiKey
Datasheet9 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago