Analog Devices ICL7660CSA+

ICL7660 Series 10 V 20 mA 10 kHz Charge Pump SMT Switching Regulator - SOIC-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight506.605978 mg
Technical
Dropout Voltage650 mV
Frequency10 kHz
Logic FunctionInverting
Max Input Voltage10 V
Max Operating Temperature70 °C
Max Output Current20 mA
Max Output Voltage20 V
Max Power Dissipation471 mW
Max Supply Voltage10 V
Min Input Voltage1.5 V
Min Operating Temperature0 °C
Min Output Voltage3 V
Min Supply Voltage1.5 V
Nominal Supply Current80 µA
Number of Channels1
Number of Outputs1
Output Current20 mA
Output TypeFixed
Output Voltage20 V
PackagingCut Tape
Power Dissipation471 mW
Schedule B8542390000
Switching Frequency10 kHz
Synchronous RectifierNo
TopologyCharge Pump
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ICL7660CSA+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet14 pages6 years ago
element14 APAC
Datasheet13 pages11 years ago
Newark
Datasheet12 pages28 years ago
TME
Datasheet12 pages28 years ago
Upverter
Technical Drawing1 page4 years ago
iiiC
Datasheet13 pages11 years ago
Factory Futures
Datasheet13 pages11 years ago
Jameco
Datasheet13 pages15 years ago
element14
Datasheet30 pages19 years ago

Inventory History

3 month trend:
-23.50%

Alternate Parts

Price @ 1000
$ 2.163
$ 2.29
$ 2.29
$ 3.011
$ 3.175
$ 3.175
$ 2.84
$ 2.12
$ 2.725
$ 2.12
Stock
436,681
802,443
802,443
228,090
1,066,975
1,066,975
164,472
240,064
78,081
240,064
Authorized Distributors
8
6
6
7
3
3
2
1
3
1
Case/Package
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC
-
SOIC
-
Number of Pins
8
8
8
8
-
-
8
-
8
-
Number of Outputs
1
1
1
1
1
1
1
-
1
-
Max Output Current
20 mA
-
-
20 mA
-
-
-
-
-
-
Switching Frequency
10 kHz
10 kHz
10 kHz
10 kHz
10 kHz
10 kHz
10 kHz
-
10 kHz
-
Min Input Voltage
1.5 V
1.5 V
1.5 V
1.5 V
1.5 V
1.5 V
-
-
-
-
Max Input Voltage
10 V
10 V
10 V
10 V
10 V
10 V
-
-
10 V
-
Min Output Voltage
3 V
-
-
3 V
-
-
-
-
-
-
Max Output Voltage
20 V
-
-
20 V
-
-
-
-
-
-
Efficiency
-
-
-
-
-
-
-
-
-
-
Synchronous Rectifier
No
No
No
No
No
No
No
-
No
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ICL7660CSA+.

Related Parts

Descriptions

Descriptions of Analog Devices ICL7660CSA+ provided by its distributors.

ICL7660 Series 10 V 20 mA 10 kHz Charge Pump SMT Switching Regulator - SOIC-8
DC-DC Switching Divider, Inverting, Regulator, Adjustable, 1.5 V-10 Vin, 3V-20Vout, 20mAout,SOIC-8
Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, PDSO8
ICL7660 Tube Matte Tin (Sn) Active DC to DC switching regulator 650mV 4mm 80muA 471mW
Charge Pump INV/STPUP/STPDN -1.5V to -10V/3V to 20V 20mA 8-Pin SOIC N Tube
VOLTAGE CONVERTER; SWITCHED-CAPACITOR VOLTAGE; 471 MW @ DEGC; 8 SO; 10 MA; 5 V
VOLT CONVERTER, SMD, 7660, SOIC8; Voltage Regulator Type:Invert, Double, Divide, or Multiply; Voltage, Input Max:10V; Voltage, Output Max:20V; Max Output Current:0.02A; Frequency:10kHz; Voltage, Supply Min:1.5V; Voltage, Supply Max:10V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:7660; IC Generic Number:7660; Logic Function Number:7660; Temperature Range, IC:Commercial; Voltage, Dropout:0.65V; Voltage, Input Min:1.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICL 7660CSA+
  • ICL7660CSA+.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight506.605978 mg
Technical
Dropout Voltage650 mV
Frequency10 kHz
Logic FunctionInverting
Max Input Voltage10 V
Max Operating Temperature70 °C
Max Output Current20 mA
Max Output Voltage20 V
Max Power Dissipation471 mW
Max Supply Voltage10 V
Min Input Voltage1.5 V
Min Operating Temperature0 °C
Min Output Voltage3 V
Min Supply Voltage1.5 V
Nominal Supply Current80 µA
Number of Channels1
Number of Outputs1
Output Current20 mA
Output TypeFixed
Output Voltage20 V
PackagingCut Tape
Power Dissipation471 mW
Schedule B8542390000
Switching Frequency10 kHz
Synchronous RectifierNo
TopologyCharge Pump
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Analog Devices ICL7660CSA+.

Analog Devices
Official datasheet0 pages0 years ago
Ciiva Crawler
Datasheet14 pages6 years ago
element14 APAC
Datasheet13 pages11 years ago
Newark
Datasheet12 pages28 years ago
TME
Datasheet12 pages28 years ago
Upverter
Technical Drawing1 page4 years ago
iiiC
Datasheet13 pages11 years ago
Factory Futures
Datasheet13 pages11 years ago
Jameco
Datasheet13 pages15 years ago
element14
Datasheet30 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago
Conflict Mineral Statement1 page11 years ago