Ic Case/Package:Soic; No. Of Pins:8Pins; Output Current Max:45Ma; Fixed Output Voltage Nom:-; Adjustable Output Voltage Min:-12V; Adjustable Output Voltage Max:-1.5V; Topology:Doubler, Inverting; Operating Temperature Min:-40°C Rohs Compliant: Yes |Renesas ICL7660AIBAZA.