Analog Devices ICL7106CJL

3 1/2 Digit, Lcd Display, Adc

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Number of Circuits1

Documents

Download datasheets and manufacturer documentation for Analog Devices ICL7106CJL.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.57
$ 4.74
$ 9.65
$ 11.83
$ 8.94
$ 2
Stock
853
314,614
199,057
211,968
32,660
221,594
Authorized Distributors
1
10
7
1
1
1
Case/Package
-
PDIP
PDIP
PDIP
PDIP
-
Number of Pins
-
40
40
40
-
-
Logic Function
-
-
-
-
-
-
Frequency
-
-
-
-
-
-
Interface
-
Parallel
-
-
-
-
Memory Size
-
-
-
-
-
-
Min Supply Voltage
-
-
-
-
-
-
Max Supply Voltage
-
-
-
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ICL7106CJL.

Descriptions

Descriptions of Analog Devices ICL7106CJL provided by its distributors.

3 1/2 DIGIT, LCD DISPLAY, ADC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • ADV
  • Analog Devices Inc/Maxim Integrated
  • ANALOG DEVIC
  • ADA
  • PMI/AD
  • AD/PMI
  • STOCK
  • ANALOG DEVI
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ANADEV
  • ADI (Analog Devices Inc)
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.

Technical Specifications

Technical
Number of Circuits1

Documents

Download datasheets and manufacturer documentation for Analog Devices ICL7106CJL.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Rohs Statement1 page11 years ago
Reach Statement4 pages11 years ago