Infineon ICL5102XUMA2

Led Driver, Half Bridge, 1.3Mhz, Soic-16 Rohs Compliant: Yes |Infineon ICL5102XUMA2
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Power Dissipation1 W
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage7.9 V
Number of Outputs1
Package Quantity2500
PackagingTape & Reel
Schedule B8542390000
TopologyBoost
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Infineon ICL5102XUMA2.

SHENGYU ELECTRONICS
Datasheet53 pages5 years ago

Inventory History

3 month trend:
+19.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon ICL5102XUMA2.

Descriptions

Descriptions of Infineon ICL5102XUMA2 provided by its distributors.

Led Driver, Half Bridge, 1.3Mhz, Soic-16 Rohs Compliant: Yes |Infineon ICL5102XUMA2
LED Lighting Drivers High performance PFC + resonant controller for LCC and LLC
Summary of Features: Universal input 80325V; Highest efficiency up to 94% by resonant topology; THD <3.5%, PF >0.95; Burst mode, low standby; Low BOM cost Combo controller IC 500V MOSFETs at LLC stage Low cost resistors to set working points | Benefits: Enables global designs; Can be used from 40-250W; Best-in-class PFC and THD at full and light load; High efficiency: more lumen output and less thermal load; No components required to match the PFC and LLC stage; Protection and auto restart | Target Applications: LED lighting; Professional lighting; Street lighting/Smart street lamp

Images

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICL5102
  • SP002224374

Technical Specifications

Technical
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Power Dissipation1 W
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage7.9 V
Number of Outputs1
Package Quantity2500
PackagingTape & Reel
Schedule B8542390000
TopologyBoost
Dimensions
Height1.75 mm

Documents

Download datasheets and manufacturer documentation for Infineon ICL5102XUMA2.

SHENGYU ELECTRONICS
Datasheet53 pages5 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements