Intersil ICL3221EIAZ

±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
ICL3221EIAZ 2,831 Buy Now »
USD
0.713 0.703 0.663 0.663 0.663
Digi-Key
ICL3221EIAZ-ND 4,016 Buy Now »
USD
1.48 1.32 1.06 0.725 0.725
Newark
11J8851 2,970 Buy Now »
USD
1.55 1.55 0.865 0.650 0.650
Mouser
968-ICL3221EIAZ 2,570 Buy Now »
USD
1.47 1.25 1.000 0.725 0.599
Future Electronics
ICL3221EIAZ 1,787 Buy Now »
USD
0.715 0.630 0.630
Farnell
1561964 5,225 Buy Now »
GBP
1.77 1.15 0.765 0.476 0.450
element14 APAC
1561964 5,225 Buy Now »
SGD
2.38 2.03 1.62 1.18 1.04
Rutronik
ICPER6527 2,325 Buy Now »
EUR
0.657 0.657
Avnet Europe
ICL3221EIAZ 2,692 Buy Now »
EUR
0.763 0.654
RS Components
7046864 44 Buy Now »
CNY
9.84 9.64 9.26 9.07 9.07
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
ICL3221EIAZ 167 Buy Now »
USD
0.619 0.619 0.619 0.619 0.619
Quest
ICL3221EIAZ 16 Buy Now »
USD
2.72 2.04 1.70 1.70 1.70
Area51
ICL3221EIAZ 30 ··
USD
1.15 1.15 1.15 1.15 1.15
SPEC
ICL3221EIAZ 15 ··
Direct Components
ICL3221EIAZ 0 Send RFQ »
STLAA.com
ICL3221EIAZ 1,382 ··
Ewing Components
ICL3221EIAZ 7,553 Send RFQ »
GreenTree Electronics
ICL3221EIAZ 2,692 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
ICL3221EIAZ Contact ··
Touchstone Systems
ICL3221EIAZ Contact Send RFQ »
SemiconductorPLUS
ICL3221EIAZ Contact ··
XS Micro
ICL3221EIAZ Contact ··

Descriptions

IC, TRANSMITTER RECEIVER, RS-232; Device Type:Transceiver; Interface Type:RS232; No. of Drivers:1; Supply Voltage Range:3V to 5.5V; Driver Case Style:SSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Dec-2010); Base Number:3221; Data Rate:500Kbps; Interface:RS232, V.28 / V.24; Interface Type:RS-232; Line / Bus Driver / Receiver / Transceiver Type:Transceiver; No. of Channels:1; No. of Receivers:1; No. of Transceivers:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SSOP; Supply Current:0.3mA; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:SMD
element14 APAC
Line Transmitter/Receiver RS-232 ESD
RS Components
RS232 1T/1R 4V SSOP16 SMD
Rutronik
Single Transmitter/Receiver RS-232 16-Pin SSOP
SPEC
IC TRANSMITTER RECEIVER, RS-232; Interface Type:RS-232; No. of Drivers:1; Voltage, Supply Min:3V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:SSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:3221; Current, Supply:0.3mA; Data Rate:500Kbps; Line/Bus Driver/Receiver/Transceiver Type:Transceiver; No. of Channels:1; Receivers, No. of:1; Transceivers, No. of:1
Farnell
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers
Intersil
ICL3221 Series 250 kbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16
Future Electronics
Transceiver IC; Transceiver Type:RS232; No. of Channels:1; Termination Type:SMD; Package/Case:16-SSOP; No. of Pins:16; Leaded Process Compatible:Yes; No. of Drivers:1; No. of Receivers:1; No. of Transceivers:1 ;RoHS Compliant: Yes
Newark
IC TXRX SGL RS232 3-5.5V 16SSOP
Digi-Key
Single Transmitter/Receiver RS-232 16-Pin SSOP
Avnet

Technical Specifications

Packaging Bulk
Case / Package / Footprint SSOP
Number of Pins 16
Supply Voltage (DC) 5.5 V 5.5 V (max)
Lead-Free Status Lead Free
Supply Current 300 µA
Lifecycle Status Active
Operating Temperature 25 °C
Data Rate 500 kbps
REACH SVHC Compliance No SVHC
Mounting Type Surface Mount
RoHS Compliant

Documents

Future Electronics
Datasheet 33 pages 15 years ago
Farnell
Datasheet 28 pages 15 years ago
Newark
Datasheet 28 pages 15 years ago
Datasheet 28 pages 15 years ago
element14 APAC
Datasheet 33 pages 15 years ago
Digi-Key
Datasheet 27 pages 15 years ago
iiiC
Datasheet 33 pages 15 years ago

Images

Alternate Names

INTER ICL3221EIAZ
ISL ICL3221EIAZ
INTERS ICL3221EIAZ
INTERSI ICL3221EIAZ
Intersil Corporation ICL3221EIAZ
INTESIL ICL3221EIAZ
INTR ICL3221EIAZ
INSL ICL3221EIAZ
INTS ICL3221EIAZ
INTERSIL CORP ICL3221EIAZ
INTERSL ICL3221EIAZ
INTRSL ICL3221EIAZ
HARRIS SEMICONDUCTOR ICL3221EIAZ
INTERSIL/HARRIS ICL3221EIAZ
INTSL ICL3221EIAZ
HARRIS SEMI ICL3221EIAZ
INERSIL ICL3221EIAZ
INTERSIL CHINA LIMITED ICL3221EIAZ
INTERSIL/PBF ICL3221EIAZ
Harris / Intersil ICL3221EIAZ
Harris Semiconductor(Intersil) ICL3221EIAZ
INTERSIL/MIL ICL3221EIAZ
INTEYSIL ICL3221EIAZ
INTERSIL (VA) ICL3221EIAZ
Intersil Europe ICL3221EIAZ

Search for other parts like ICL3221 »