Sponsored
FEQUIV Equivalent to Intersil ICL3221ECVZ
Texas Instruments MAX3221EIDBG4
3-V to 5.5-V Single-Channel S-232 Line Driver/ eceiver 16-SSOP -40 to 85

Intersil ICL3221ECVZ

±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
ICL3221ECVZ 5,356 Buy Now »
USD
0.675 0.666 0.630 0.630 0.630
Digi-Key
ICL3221ECVZ-ND 1,891 Buy Now »
USD
1.48 1.32 1.06 0.725 0.725
Mouser
968-ICL3221ECVZ 4,345 Buy Now »
USD
1.47 1.25 1.000 0.725 0.599
Future Electronics
ICL3221ECVZ 3,072 Buy Now »
USD
0.715 0.630 0.630
Newark
11J8849 0 ··
USD
0.882
Avnet Europe
ICL3221ECVZ 3,840 Buy Now »
USD
2.33 2.33 2.33 0.776 0.665
RS Components
9215762 3,540 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
ICL3221ECVZ 670 ··
Ewing Components
ICL3221ECVZ 7,012 Send RFQ »
Abacus Technologies
ICL3221ECVZ 247 ··
GreenTree Electronics
ICL3221ECVZ 4,608 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
ICL3221ECVZ Contact Send RFQ »
XS Micro
ICL3221ECVZ Contact ··
TransparentC
ICL3221ECVZ Contact Send RFQ »

Descriptions

IC, TRANSMITTER, RS-232, 250KBPS; Device Type:Transceiver; Interface Type:RS232; No. of Drivers:1; Supply Voltage Range:3V to 5.5V; Driver Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (15-Dec-2010); Base Number:3221; Data Rate:250Kbps; Interface:RS232, V.28 / V.24; Interface Type:RS232; Line / Bus Driver / Receiver / Transceiver Type:Transceiver; No. of Channels:1; No. of Receivers:1; No. of Transceivers:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:TSSOP; Supply Current:0.3mA; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:SMD
element14 APAC
Single Transmitter/Receiver RS-232 16-Pin TSSOP
Avnet Europe
Line Transmitter/Receiver RS-232
RS Components
Transceiver IC; Termination Type:SMD; Package/Case:16-TSSOP; No. of Pins:16; Interface Type:Serial; Leaded Process Compatible:Yes; No. of Driver/Receivers:1/1; No. of Drivers:1; No. of Receivers:1; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
Newark
ICL3221 Series 250 kbps 5.5 V RS-232 Transmitter/Receiver - TSSOP-16
Future Electronics
IC TXRX SGL RS232 3-5.5V 16TSSOP
Digi-Key
Single Transmitter/Receiver RS-232 16-Pin TSSOP
Avnet
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers
Intersil
IC TRANSMITTER, RS-232, 250KBPS; Interface Type:RS-232; No. of Drivers:1; Voltage, Supply Min:3V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:3221; Current, Supply:0.3mA; Data Rate:250Kbps; Line/Bus Driver/Receiver/Transceiver Type:Transceiver; No. of Channels:1; Receivers, No. of:1; Transceivers, No. of:1
Farnell

Technical Specifications

Supply Voltage (DC) 5.5 V 5.5 V (max)
Lead-Free Status Lead Free
Packaging Bulk
Mounting Type Surface Mount
RoHS Compliant
Operating Temperature 25 °C
REACH SVHC Compliance No SVHC
Number of Pins 16
Case / Package / Footprint TSSOP
Supply Current 300 µA
Lifecycle Status Active
Data Rate 250 kbps

Documents

element14
Datasheet 33 pages 15 years ago
Datasheet 28 pages 15 years ago
Farnell
Datasheet 28 pages 15 years ago
Newark
Datasheet 33 pages 15 years ago
Datasheet 27 pages 15 years ago
Datasheet 33 pages 15 years ago
iiiC
Datasheet 33 pages 15 years ago

Images

Alternate Names

INTER ICL3221ECVZ
ISL ICL3221ECVZ
INTERS ICL3221ECVZ
INTERSI ICL3221ECVZ
Intersil Corporation ICL3221ECVZ
INTESIL ICL3221ECVZ
INTR ICL3221ECVZ
INSL ICL3221ECVZ
INTS ICL3221ECVZ
INTERSIL CORP ICL3221ECVZ
INTERSL ICL3221ECVZ
INTRSL ICL3221ECVZ
HARRIS SEMICONDUCTOR ICL3221ECVZ
INTERSIL/HARRIS ICL3221ECVZ
INTSL ICL3221ECVZ
HARRIS SEMI ICL3221ECVZ
INERSIL ICL3221ECVZ
INTERSIL CHINA LIMITED ICL3221ECVZ
INTERSIL/PBF ICL3221ECVZ
Harris / Intersil ICL3221ECVZ
Harris Semiconductor(Intersil) ICL3221ECVZ
INTERSIL/MIL ICL3221ECVZ
INTEYSIL ICL3221ECVZ
INTERSIL (VA) ICL3221ECVZ
Intersil Europe ICL3221ECVZ

Search for other parts like ICL3221 »