Sponsored
FEQUIV Equivalent to Intersil ICL3221CA
Texas Instruments MAX3222CDWRE4
3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver 20-SOIC 0 to 70

Intersil ICL3221CA

3-5.5V, 250kbps, RS232 T/R,1T/1R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Rochester Electronics
ICL3221CA 35,852 Buy Now »
USD
2.48 2.48 2.21 2.02 2.02
Wuhan P&S
ICL3221CA 202 Buy Now »
USD
1.53 1.53 1.53 1.14 1.14
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ewing Components
ICL3221CA 7,017 Send RFQ »
Quest
ICL3221CA 42 Buy Now »
USD
2.17 1.74 1.08 1.08 1.08
GreenTree Electronics
ICL3221CA 242 Send RFQ »

Descriptions

3-5.5V, 250kbps, RS232 T/R,1T/1R
Wuhan P&S

Technical Specifications

Lead-Free Status Contains Lead
Slew Rate 6 V/μs
Supply Current 1 µA
Mounting Type Surface Mount
RoHS Non-Compliant
Operating Temperature 25 °C
Number of Pins 16
Supply Voltage (DC) 5.5 V 5.5 V (max)
Packaging Bulk
Case / Package / Footprint SSOP
Lifecycle Status Obsolete
Data Rate 250 kbps
Input Current 300 µA

Documents

Digi-Key
Datasheet 28 pages 15 years ago
Allied Electronics
Datasheet 4 pages 11 years ago

Images

Alternate Names

INTER ICL3221CA
ISL ICL3221CA
INTERS ICL3221CA
INTERSI ICL3221CA
Intersil Corporation ICL3221CA
INTESIL ICL3221CA
INTR ICL3221CA
INSL ICL3221CA
INTS ICL3221CA
INTERSIL CORP ICL3221CA
INTERSL ICL3221CA
INTRSL ICL3221CA
HARRIS SEMICONDUCTOR ICL3221CA
INTERSIL/HARRIS ICL3221CA
INTSL ICL3221CA
HARRIS SEMI ICL3221CA
INERSIL ICL3221CA
INTERSIL CHINA LIMITED ICL3221CA
INTERSIL/PBF ICL3221CA
Harris / Intersil ICL3221CA
Harris Semiconductor(Intersil) ICL3221CA
INTERSIL/MIL ICL3221CA
INTEYSIL ICL3221CA
INTERSIL (VA) ICL3221CA
Intersil Europe ICL3221CA

Search for other parts like ICL3221 »