Lattice Semiconductor ICE40LM4K-CM49TR1K

Ice40Lm, 3502 Luts, 1.2V/Tr Rohs Compliant: Yes |Lattice Semiconductor ICE40LM4K-CM49TR1K
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of I/Os37
Number of Logic Blocks (LABs)440
Number of Logic Elements/Cells3520
Operating Supply Voltage1.2 V
PackagingTape and Reel
RAM Size10 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor ICE40LM4K-CM49TR1K.

SHENGYU ELECTRONICS
Datasheet34 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor ICE40LM4K-CM49TR1K.

Related Parts

Descriptions

Descriptions of Lattice Semiconductor ICE40LM4K-CM49TR1K provided by its distributors.

Ice40Lm, 3502 Luts, 1.2V/Tr Rohs Compliant: Yes |Lattice Semiconductor ICE40LM4K-CM49TR1K
IC FPGA LP 3502LUTS 1.2V 49UCBGA
IC FPGA 37 I/O 49UCBGA

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Technical Specifications

Technical
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of I/Os37
Number of Logic Blocks (LABs)440
Number of Logic Elements/Cells3520
Operating Supply Voltage1.2 V
PackagingTape and Reel
RAM Size10 kB

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor ICE40LM4K-CM49TR1K.

SHENGYU ELECTRONICS
Datasheet34 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago