Lattice Semiconductor ICE40HX4K-TQ144

FPGA iCE40 HX Family 3520 Cells 40nm Technology 1.2V 144-Pin TQFP Tray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins144
Weight1.319103 g
Technical
Density80 kb
Max Frequency533 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.26 V
Memory Size10 kB
Min Operating Temperature-40 °C
Min Supply Voltage1.14 V
Number of Gates3520
Number of I/Os107
Number of Logic Blocks (LABs)440
Number of Logic Elements/Cells3520
Number of Registers3520
Operating Supply Voltage1.2 V
RAM Size10 kB
Schedule B8542390000
Dimensions
Height1.45 mm
Length20 mm
Width20 mm

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor ICE40HX4K-TQ144.

Augswan
Datasheet45 pages7 years ago
Upverter
Datasheet42 pages10 years ago
Future Electronics
Datasheet44 pages9 years ago
Datasheet215 pages10 years ago
Datasheet12 pages12 years ago

Inventory History

3 month trend:
-5.22%

Engineering Resources

View Evaluation kits and Reference designs for Lattice Semiconductor ICE40HX4K-TQ144.

Related Parts

Descriptions

Descriptions of Lattice Semiconductor ICE40HX4K-TQ144 provided by its distributors.

FPGA iCE40 HX Family 3520 Cells 40nm Technology 1.2V 144-Pin TQFP Tray
iCE40 HX Field Programmable Gate Array (FPGA) IC 107 81920 3520 144-LQFP
HX Series 3520 LUTs 95 I/O 80 kBit RAM 1.2 V Surface Mount FPGA - TQFP-144
FPGA, ICE40HX, 107 I/O, TQFP-144; FPGA Type:SRAM based FPGA; No. of Logic Cells:3520Logic Cells; IC Case / Package:TQFP; No. of Pins:144Pins; Speed Grade:-; No.of User I/Os:107I/O s; Process Technology:40nm (CMOS); Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTI
  • LATTICE SEMICONDUCTO
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • LATTICE/M

Technical Specifications

Physical
Case/PackageTQFP
Number of Pins144
Weight1.319103 g
Technical
Density80 kb
Max Frequency533 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.26 V
Memory Size10 kB
Min Operating Temperature-40 °C
Min Supply Voltage1.14 V
Number of Gates3520
Number of I/Os107
Number of Logic Blocks (LABs)440
Number of Logic Elements/Cells3520
Number of Registers3520
Operating Supply Voltage1.2 V
RAM Size10 kB
Schedule B8542390000
Dimensions
Height1.45 mm
Length20 mm
Width20 mm

Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor ICE40HX4K-TQ144.

Augswan
Datasheet45 pages7 years ago
Upverter
Datasheet42 pages10 years ago
Future Electronics
Datasheet44 pages9 years ago
Datasheet215 pages10 years ago
Datasheet12 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago
Reach Statement7 pages10 years ago
Rohs Statement1 page11 years ago