Amphenol Communications Solutions ICD056GVP163D-03

Cable Assembly Fiber Optic 3m 38 POS QSFP to 38 POS QSFP/AOC PL-PL Blister Box
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins38
Technical
Connector TypeQSFP
Connector Type AQSFP
Connector Type BQSFP
ModeMultimode
PackagingBulk
Simplex/DuplexDuplex
Wire/Cable TypeFiber Optic
Dimensions
Cable Length3 m
Length3 m

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions ICD056GVP163D-03.

Descriptions

Descriptions of Amphenol Communications Solutions ICD056GVP163D-03 provided by its distributors.

Cable Assembly Fiber Optic 3m 38 POS QSFP to 38 POS QSFP/AOC PL-PL Blister Box
ICD056GVP163D-03-FDR QSFP-QSFP 3M, Bulk
OEMs, CMs ONLY (NO BROKERS)
FDR QSFP-QSFP 3M

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Technical Specifications

Physical
Number of Pins38
Technical
Connector TypeQSFP
Connector Type AQSFP
Connector Type BQSFP
ModeMultimode
PackagingBulk
Simplex/DuplexDuplex
Wire/Cable TypeFiber Optic
Dimensions
Cable Length3 m
Length3 m

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant