TDK IBF15-180DD125X125B

Rf Absorbing Sheet Ibf Flexield
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ShapeSheet
Technical
Max Operating Temperature185 °C
Min Operating Temperature-40 °C
Dimensions
Length124.968 mm
Thickness203.2 µm
Width124.968 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK IBF15-180DD125X125B.

Descriptions

Descriptions of TDK IBF15-180DD125X125B provided by its distributors.

RF ABSORBING SHEET IBF FLEXIELD
FLEX EMI NOISE SUPPRESS SHEET

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
ShapeSheet
Technical
Max Operating Temperature185 °C
Min Operating Temperature-40 °C
Dimensions
Length124.968 mm
Thickness203.2 µm
Width124.968 mm

Compliance

Environmental Classification
RoHSCompliant