Infineon IAUT300N08S5N012ATMA2

Transistor, Mosfet, N-Ch, 80Vds, 80A, 1.2Mohm, Hsof, Smd
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Continuous Drain Current (ID)300 A
Drain to Source Breakdown Voltage80 V
Drain to Source Resistance1 mΩ
Drain to Source Voltage (Vdss)80 V
Gate to Source Voltage (Vgs)20 V
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Manufacturer Package IdentifierPG-HSOF-8
Min Operating Temperature-55 °C
Number of Channels1
Package Quantity2000
PackagingTape & Reel
Power Dissipation375 W
Schedule B8541290080
Turn-Off Delay Time69 ns
Turn-On Delay Time31 ns
Dimensions
Height2.4 mm

Documents

Download datasheets and manufacturer documentation for Infineon IAUT300N08S5N012ATMA2.

Newark
Datasheet9 pages7 years ago
TME
Datasheet9 pages7 years ago

Inventory History

3 month trend:
+937%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Infineon IAUT300N08S5N012ATMA2.

Descriptions

Descriptions of Infineon IAUT300N08S5N012ATMA2 provided by its distributors.

Transistor, Mosfet, N-Ch, 80Vds, 80A, 1.2Mohm, Hsof, Smd
80V, N-Ch, 1.2 mΩ max, Automotive MOSFET, TOLL, OptiMOS™-5, PG-HSOF-8, RoHS
Infineon SCT
MOSFET, AEC-Q101, N-CH, 80V, HSOF; Transistor Polarity: N Channel; Continuous Drain Current Id: 300A; Drain Source Voltage Vds: 80V; On Resistance Rds(on): 0.001ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 3V; Power Dissipation Pd: 375W; Transistor Case Style: HSOF; No. of Pins: 8Pins; Operating Temperature Max: 175°C; Product Range: OptiMOS 5 Series; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
Summary of Features: N-channel - Enhancement mode; AEC qualified; MSL1 up to 260C peak reflow; 175C operating temperature; Green product (RoHS compliant); Ultra low Rds(on); 100% Avalanche tested
Mosfet, N-Ch, 80V, 300A, 175Deg C, 375W; Channel Type:N Channel; Drain Source Voltage Vds:80V; Continuous Drain Current Id:300A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Infineon IAUT300N08S5N012ATMA2

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IAUT300N08S5N012
  • SP001585160

Technical Specifications

Technical
Continuous Drain Current (ID)300 A
Drain to Source Breakdown Voltage80 V
Drain to Source Resistance1 mΩ
Drain to Source Voltage (Vdss)80 V
Gate to Source Voltage (Vgs)20 V
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Manufacturer Package IdentifierPG-HSOF-8
Min Operating Temperature-55 °C
Number of Channels1
Package Quantity2000
PackagingTape & Reel
Power Dissipation375 W
Schedule B8541290080
Turn-Off Delay Time69 ns
Turn-On Delay Time31 ns
Dimensions
Height2.4 mm

Documents

Download datasheets and manufacturer documentation for Infineon IAUT300N08S5N012ATMA2.

Newark
Datasheet9 pages7 years ago
TME
Datasheet9 pages7 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements