Infineon IAUC60N04S6N050HATMA1

Transistor MOSFET Array Dual N-Channel 40V 60A 8-Pin PG-TDSON T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Continuous Drain Current (ID)60 A
Drain to Source Breakdown Voltage40 V
Drain to Source Resistance4.2 mΩ
Drain to Source Voltage (Vdss)40 V
Gate to Source Voltage (Vgs)20 V
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Min Operating Temperature-55 °C
Number of Channels2
Power Dissipation41 W
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Infineon IAUC60N04S6N050HATMA1.

Engineering Resources

View Evaluation kits and Reference designs for Infineon IAUC60N04S6N050HATMA1.

Descriptions

Descriptions of Infineon IAUC60N04S6N050HATMA1 provided by its distributors.

Transistor MOSFET Array Dual N-Channel 40V 60A 8-Pin PG-TDSON T/R
Avnet Japan
Mosfet, N-Ch, 40V, 60A, Tdson Rohs Compliant: Yes |Infineon IAUC60N04S6N050HATMA1
N-Channel 40 V 60 A 52 W 5 mOhm Surface Mount Power Mosfet - PG-TDSON-8-57

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEN
  • INFINEON TECH
  • IR/INFINEON
  • IFX
  • INFIENON
  • IFT
  • INFINEON/SIEMENS
  • INFINEON/IR
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • LNFINEON
  • INFINEON TECHNO
  • Infineon Technologies Americas Corp
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IAUC60N04S6N050H
  • SP003863384

Technical Specifications

Technical
Continuous Drain Current (ID)60 A
Drain to Source Breakdown Voltage40 V
Drain to Source Resistance4.2 mΩ
Drain to Source Voltage (Vdss)40 V
Gate to Source Voltage (Vgs)20 V
Max Junction Temperature (Tj)175 °C
Max Operating Temperature175 °C
Min Operating Temperature-55 °C
Number of Channels2
Power Dissipation41 W
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Infineon IAUC60N04S6N050HATMA1.

Compliance

Environmental Classification
Compliance Statements