APEM IAR5F1500

Switch Push Button N.O./N.C. SPDT Round Plunger 2A 24VDC Wire Lead Panel Mount Automotive
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolyurethane
Contact MaterialSilver
Contact PlatingGold
MountFront, Panel
Technical
Contact Current Rating2 A
Contact Resistance100 mΩ
Current Rating2 A
Electrical Life1 Mcycles
Max Operating Temperature65 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-20 °C
OrientationStraight
Switch FunctionOn-Mom
TerminationWire Leads
Throw ConfigurationSPDT
Voltage Rating (DC)24 V
Dimensions
Actuator Length3.3 mm

Documents

Download datasheets and manufacturer documentation for APEM IAR5F1500.

Master Electronics
Datasheet2 pages9 years ago
Newark
Datasheet4 pages6 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for APEM IAR5F1500.

Related Parts

Descriptions

Descriptions of APEM IAR5F1500 provided by its distributors.

Switch Push Button N.O./N.C. SPDT Round Plunger 2A 24VDC Wire Lead Panel Mount Automotive
APEM Round 16 mm NC/NO Push Button switch with Flying leads and Yellow and Black Case.
PB SWITCH, SPDT, 2A, 24VDC, WIRE LEADED; Switch Operation: Momentary; Contact Configuration: SPDT; Contact Voltage AC Nom: -; Contact Voltage DC Nom: 24V; Contact Current Max: 2A; Switch Terminals: Wire Leaded; Product Range: IA Series; SVHC: No SVHC (15-Jan-2018); Actuator / Cap Colour: Yellow; Contact Current DC Max: 2A; Contact Voltage VDC: 24V; IP Rating: IP67; Illumination Colour: Non-illuminated; Panel Cutout Diameter: 16.2mm; Pushbutton Actuator Style: Round; Pushbutton Switch Type: Industrial; Switch Mounting: Panel

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Technical Specifications

Physical
Actuator MaterialPolyurethane
Contact MaterialSilver
Contact PlatingGold
MountFront, Panel
Technical
Contact Current Rating2 A
Contact Resistance100 mΩ
Current Rating2 A
Electrical Life1 Mcycles
Max Operating Temperature65 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-20 °C
OrientationStraight
Switch FunctionOn-Mom
TerminationWire Leads
Throw ConfigurationSPDT
Voltage Rating (DC)24 V
Dimensions
Actuator Length3.3 mm

Documents

Download datasheets and manufacturer documentation for APEM IAR5F1500.

Master Electronics
Datasheet2 pages9 years ago
Newark
Datasheet4 pages6 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
REACH SVHCNo SVHC
RoHSCompliant