APEM IAR3F1300

Switch Push Button N.O. SPDT Round Plunger 2A 24VDC Momentary Contact Wire Lead Panel Mount

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
679-1081-ND 309 Buy Now »
USD
14.63 13.86 12.51 10.40 10.20
Newark
34K0594 49 Buy Now »
USD
13.60 12.49 10.51 9.20 9.20
Mouser
642-IAR3F1300 86 Buy Now »
USD
13.87 13.66 12.32 10.59 10.59
Onlinecomponents.com
IAR3F1300 100 Buy Now »
USD
11.99 11.99 8.32 7.22 6.80
Chip One Stop Global
C1S118300002803 96 Buy Now »
JPY
1580.00 1360.00 1250.00 1250.00 1250.00
Master Electronics
IAR3F1300 88 ··
USD
11.99 11.99 8.32 7.22 6.80
Beyond Components
IAR3F1300 50 Buy Now »
USD
15.40 15.40 15.40 15.40 15.40
Heilind Electronics
MORIAR3F1300 25 Buy Now »
USD
10.41 10.41 10.41
Allied Electronics
70066018 39 Buy Now »
USD
14.28 14.28 12.57 12.23 12.23
Interstate Connecting Components
IAR3F1300 25 Buy Now »
Farnell
1086646 13 Buy Now »
GBP
9.61 9.61 8.63 8.35 8.35
element14 APAC
1086646 13 Buy Now »
SGD
22.43 22.09 19.93 16.50 16.50
Distrelec
IAR3F1300 169 Buy Now »
EUR
12.18 11.57 10.96 10.96 10.96
Electro Sonic
IAR3F1300 100 Buy Now »
USD
12.71 12.71 8.82 7.65 7.21
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
IAR3F1300 2,649 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
IAR3F1300 Contact ··
XS Micro
IAR3F1300 Contact ··

Descriptions

Pushbutton Switch; Circuitry:SPST-NO; Switch Terminals:Wire Leads; Actuator / Cap Color:Green; Actuator Diameter:0.59"; Color:Black; Contact Current Max:2A; Leaded Process Compatible:Yes; Actuator Style:Round; Collar Shape:Round ;RoHS Compliant: Yes
Newark
Push-button Switch [Apem] IAR3F1300 Push-button Switch
Distrelec
PUSHBUTTON, PU, 1POLE, NO, GREEN; Contact Configuration:SPST-NO; Contact Voltage DC Nom:24V; Contact Current Max:2A; Actuator Style:Round; Switch Terminals:Lead; Actuator / Cap Colour:Green; SVHC:No SVHC (19-Dec-2011); Actuation Type:Round; Colour:Green; Contact Configuration:SPST-NO; Contact Resistance:100mohm; Dielectric Strength VAC:1000V; Insulation Resistance:100Mohm; No. of Electrical Operations:1000000; Operating Force:6.5N; Operating Temperature Max:65°C; Operating Temperature Min:-20°C; Panel Cutout Diameter:16.2mm; Panel Thickness Max:5mm; Series:IA; Travel:1.5mm
element14 APAC
IP67 Sealed Pushbutton Switch
Onlinecomponents.com
Switch Push Button N.O. SPDT Round Plunger 2A 24VDC Momentary Contact Wire Lead Panel Mount
Chip One Stop Global
PUSHBUTTON, PU, 1POLE, NO, GREEN; Series:IA; Switch Function Type:SPNO; Contact Configuration:NO; Voltage, Contact DC Max:24V; Terminal Type:Lead; Actuator / Cap Colour:Green; Colour:Green; Dielectric Strength, VAC:1000V; No. of Electrical Operations:1000000; Operating Force:6.5N; Panel Cut-out Diameter:16.2mm; Resistance, Contact:100mohm; Resistance, Insulation:100Mohm; Temp, Op. Max:65°C; Temp, Op. Min:-20°C; Thickness, Panel Max:5mm; Travel:1.5mm
Farnell
Sealed Pushbutton Switches
Relay Specialties
SWITCH PUSH DPST-NO 6A 125V
Digi-Key
Switch; IP67 Sealed; Pushbutton; Momentary; with Green Actuator
Allied Electronics
IP67 Sealed Pushbutton Switch
Master Electronics

Technical Specifications

Contact Current Rating 2 A
Orientation Vertical
Contact Material Silver
Color Green
Actuator Type Button
Contacts Type SPST-NO
Mounting Type Panel
Insulation Resistance 100 MΩ
Lead-Free Status Lead Free
RoHS Compliant
Housing Material Thermoplastic
Contact Resistance 100 mΩ

Documents

Newark
Datasheet 2 pages 3 years ago
Datasheet 2 pages
element14
Datasheet 2 pages 9 years ago
Digi-Key
Datasheet 2 pages
Onlinecomponents.com
Datasheet 2 pages 6 years ago
Datasheet 2 pages 6 years ago

Images

Alternate Names

APEM COMPONENTS IAR3F1300
HARTMANN IAR3F1300
APE IAR3F1300
APEM COMPONENTS INC IAR3F1300
APR IAR3F1300
Apem Inc IAR3F1300
APEM GROUP IAR3F1300
APEM COMPONENTS LLC IAR3F1300
Apem Component IAR3F1300
APEM COMPONENTS LLC (VA) IAR3F1300
APEM BAUELEMENTE GMBH IAR3F1300
APEM COMPONENTS (VA) IAR3F1300
APEMCOMP IAR3F1300
APEM/American Switch Corp IAR3F1300
APEM SWITCHES IAR3F1300
APEM COMPO IAR3F1300
APEM SINGLE POL IAR3F1300
APEM/MEC IAR3F1300
APEM COMPONE IAR3F1300
APEM-APR IAR3F1300
APEM (MORS/ASC) IAR3F1300
APEM (MORS) IAR3F1300
APEM (INVERSEUR IAR3F1300

Search for other parts like IAR3 »