IXYS IAD110P

IAD Series 350 V 0.1 A 35 O SMT Multifunction Telecom Switch - SOIC-16
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Collector Emitter Saturation Voltage500 mV
Forward Current50 mA
Forward Voltage1.4 V
Input Current50 mA
Max Operating Temperature85 °C
Max Power Dissipation1 W
Min Operating Temperature-40 °C
Number of Circuits1
Number of Elements3
Operating Supply Current50 mA
Output Voltage350 V
Power Dissipation1 W
Resistance35 Ω
Reverse Breakdown Voltage5 V
TerminationGull Wing
Throw ConfigurationSPST
Dimensions
Height2.108 mm
Length10.16 mm
Width7.493 mm

Documents

Download datasheets and manufacturer documentation for IXYS IAD110P.

SHENGYU ELECTRONICS
Datasheet7 pages10 years ago
Arrow Electronics
Datasheet7 pages12 years ago
Future Electronics
Datasheet14 pages6 years ago
Datasheet7 pages11 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for IXYS IAD110P.

Related Parts

Descriptions

Descriptions of IXYS IAD110P provided by its distributors.

IAD Series 350 V 0.1 A 35 O SMT Multifunction Telecom Switch - SOIC-16
Tube Multifunction Telecom Switch 2011 SPST interface telecom 1.2V 50mA 1W 7.493mm
Optocoupler AC/DC-IN 3-CH Transistor DC-OUT 16-Pin SOIC Tube
IC OPT-ISOLATED MULTIFUNC 16SOIC
SOIC-16 Telecommunication Interface ICs ROHS

Manufacturer Aliases

IXYS has several brands around the world that distributors may use as alternate names. IXYS may also be known as the following names:

  • IXYS Integrated Circuits Division
  • IXYS Corporation
  • IXYS CORP
  • IXY
  • IXYS-RF
  • IXYS SEMICONDUCTOR
  • IXYS Integrated Circuits/Clare
  • IXYS GMBH
  • IXYS Integrated Circuits
  • IXYS Integrated Circuits Division Inc
  • IXYS-DIRECTED ENERGY
  • IXYS SEMICONDUCTOR GMBH
  • IXYS / Littelfuse
  • IXYS INTEGRATED CIRCUITS DIV
  • Littelfuse - Ixys
  • IXYS Integrated Circuits Division / Littelfuse
  • Ixys / WESTCODE
  • IXYS (VA)
  • IXYS CORPO
  • IXYS Semiconducter GmbH
  • IXYS Integrated
  • IXYS SEMICONDUCTOR CORP
  • IXYS CLARE
  • Clare/IXYS Corporation
  • IXYS INTEGCIRCUITS DIV(CLARE)

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Collector Emitter Saturation Voltage500 mV
Forward Current50 mA
Forward Voltage1.4 V
Input Current50 mA
Max Operating Temperature85 °C
Max Power Dissipation1 W
Min Operating Temperature-40 °C
Number of Circuits1
Number of Elements3
Operating Supply Current50 mA
Output Voltage350 V
Power Dissipation1 W
Resistance35 Ω
Reverse Breakdown Voltage5 V
TerminationGull Wing
Throw ConfigurationSPST
Dimensions
Height2.108 mm
Length10.16 mm
Width7.493 mm

Documents

Download datasheets and manufacturer documentation for IXYS IAD110P.

SHENGYU ELECTRONICS
Datasheet7 pages10 years ago
Arrow Electronics
Datasheet7 pages12 years ago
Future Electronics
Datasheet14 pages6 years ago
Datasheet7 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant