Hylec HYGST-5LPSK

PLUG & SOCKET, LIGHTING, LATCH, 5P; No. of Contacts:5; No. of Rows:1; Connector Mounting:Cable; Gender:Pin & Socket; SVH...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
2056642 0 ··
GBP
5.74 5.01 3.70 3.70 3.70
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
HYGST-5LPSK Contact ··

Descriptions

PLUG & SOCKET, LIGHTING, LATCH, 5P; No. of Contacts:5; No. of Rows:1; Connector Mounting:Cable; Gender:Pin & Socket; SVHC:No SVHC (19-Dec-2011)
Farnell

Technical Specifications

Number of Contacts 5
REACH SVHC Compliance No SVHC
RoHS Compliant

Documents

Farnell
Datasheet 1 page 4 years ago

Images

Alternate Names

HYLEC-APL HYGST-5LPSK

Search for other parts like HYGST-5 »