LEM HXS 20-NP

CURRENT Transducer; Sensor Output: Voltage; Supply Voltage DC Min: 4.75V; Max: 5.25V; Current Measuring Range DC:...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountPCB, Through Hole
Weight10 g
Technical
Accuracy1 %
Current Rating20 A
Current Sensing20 A
Frequency50 kHz
Linearity0.5 %
Max Operating Temperature105 °C
Max Supply Current19 mA
Max Supply Voltage (DC)5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage (DC)4.75 V
Number of Channels1
Operating Supply Voltage5 V
PolarityBidirectional
Response Time5 µs
Dimensions
Height10 mm
Length18.5 mm
Width16.5 mm

Documents

Download datasheets and manufacturer documentation for LEM HXS 20-NP.

Farnell
Datasheet3 pages18 years ago
Datasheet1 page19 years ago
Datasheet3 pages19 years ago
Sager Electronics
Datasheet3 pages9 years ago
Upverter
Datasheet3 pages12 years ago
iiiC
Datasheet3 pages17 years ago
Factory Futures
Datasheet3 pages17 years ago

Inventory History

3 month trend:
+20.69%

Engineering Resources

View Evaluation kits and Reference designs for LEM HXS 20-NP.

Related Parts

Descriptions

Descriptions of LEM HXS 20-NP provided by its distributors.

CURRENT Transducer; Sensor Output:Voltage; Supply Voltage DC Min:4.75V; Max:5.25V; Current Measuring Range DC:-60A to 60A;
SENSOR CURRENT HALL 5A, 10A, 20A
Sensor Measuring Range = 60 A / Current Sensor Output Type = 2.5V / Primary Current = 20 A / Current Type = AC / Current Type = DC / Output Voltage Max. V = 2.5 / Operating Voltage Max. V = 5 / Frequency Max. kHz = 50 / Accuracy (%) % = 1 / Response Time us = 5 / Linearity (±) % = 0.5 / Mounting Type = PCB / Series = HXS / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • LEM INSTRUMENTS
  • LEM Instsruments
  • LEM INTERNATIONAL SA
  • LEM COMPONENTS
  • LEM USA INC (VA)
  • Lem Instrumemts
  • BEIJING LEM ELECTRONICS LTD
  • LEM EUROPE GMBH
  • Lem Products Inc
  • LEM EUROPE GMBH (MC)
  • LEMTECH TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HXS 20NP
  • HXS20-NP
  • HXS20NP

Technical Specifications

Physical
Case/PackageModule
MountPCB, Through Hole
Weight10 g
Technical
Accuracy1 %
Current Rating20 A
Current Sensing20 A
Frequency50 kHz
Linearity0.5 %
Max Operating Temperature105 °C
Max Supply Current19 mA
Max Supply Voltage (DC)5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage (DC)4.75 V
Number of Channels1
Operating Supply Voltage5 V
PolarityBidirectional
Response Time5 µs
Dimensions
Height10 mm
Length18.5 mm
Width16.5 mm

Documents

Download datasheets and manufacturer documentation for LEM HXS 20-NP.

Farnell
Datasheet3 pages18 years ago
Datasheet1 page19 years ago
Datasheet3 pages19 years ago
Sager Electronics
Datasheet3 pages9 years ago
Upverter
Datasheet3 pages12 years ago
iiiC
Datasheet3 pages17 years ago
Factory Futures
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant