Pulse HX5007NL

Pulse Transformers Gigabit single
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Dimensions
Height - Seated (Max)5.76 mm
Length17.53 mm
Width12.2 mm

Documents

Download datasheets and manufacturer documentation for Pulse HX5007NL.

Sager Electronics
Datasheet4 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Pulse HX5007NL.

Descriptions

Descriptions of Pulse HX5007NL provided by its distributors.

Pulse Transformers Gigabit single
MODULE SINGLE GIGABIT LAN 24SOIC
Product Description Demo for Development.

Manufacturer Aliases

Pulse has several brands around the world that distributors may use as alternate names. Pulse may also be known as the following names:

  • Pulse Electronics
  • FIL-MAG
  • VALOR
  • PULSE ENGINEERING
  • PUL
  • Pulse Electronics Corporation
  • PULSE ENGINEERING INC
  • Pulse Electronics Network
  • TECHNITROL
  • PULSE ENG
  • Pulse Electronics Power
  • VAL
  • PUISE
  • FIL
  • VALOR ELEC COMP
  • PulseLarsen Antennas
  • M-PULSE
  • PULSE ELECTRONICS CORP
  • VALO
  • VALR
  • FII-MAG
  • PULSE RESEARCH LAB
  • PULSE POWER
  • PULSE ANTENNA
  • Technitrol Inc

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Dimensions
Height - Seated (Max)5.76 mm
Length17.53 mm
Width12.2 mm

Documents

Download datasheets and manufacturer documentation for Pulse HX5007NL.

Sager Electronics
Datasheet4 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant