Pulse HX5004NLT

Telecom Transformer 1: 1 24 Terminal Gull Wing SMD / TRANSFORMER MODULE GIGABIT 1PORT
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Number of Pins24
Technical
Insertion Loss (dB)1 dB
Isolation Voltage1.5 kV
Lead/Base StyleGull Wing
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Return Loss-18 dB
Schedule B8504312000
ShieldingUnshielded
TerminationSMD/SMT
Turns Ratio1:1
Dimensions
Depth16 mm
Height5.51 mm
Height - Seated (Max)5.76 mm
Length17.53 mm
Width16 mm

Documents

Download datasheets and manufacturer documentation for Pulse HX5004NLT.

Electro Sonic
Datasheet3 pages9 years ago
element14 APAC
Datasheet2 pages3 years ago
Factory Futures
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Sager Electronics
Datasheet2 pages10 years ago
_legacy Avnet
Datasheet4 pages13 years ago
iiiC
Datasheet4 pages13 years ago

Inventory History

3 month trend:
-50.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Pulse HX5004NLT.

Related Parts

Descriptions

Descriptions of Pulse HX5004NLT provided by its distributors.

Telecom Transformer 1:1 24 Terminal Gull Wing SMD / TRANSFORMER MODULE GIGABIT 1PORT
Mdl,sin,1Gd,1:1,smt,tr, Rpb Rohs Compliant: Yes |Pulse Electronics HX5004NLT
Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 1-Por
Datacom Transformer, 1000 BASE-T Application(s), 1:1
Telecom Transformer 1:1 1500Vrms 1dB Surface Mount
Ethernet Transformer, -40 °C to 85 °C, RoHS
Pulse SCT
Product Description Demo for Development.
HX5004 1:1 1000BaseT -40/+85°C RoHSconf

Manufacturer Aliases

Pulse has several brands around the world that distributors may use as alternate names. Pulse may also be known as the following names:

  • Pulse Electronics
  • FIL-MAG
  • VALOR
  • PULSE ENGINEERING
  • PUL
  • Pulse Electronics Corporation
  • PULSE ENGINEERING INC
  • Pulse Electronics Network
  • TECHNITROL
  • PULSE ENG
  • Pulse Electronics Power
  • VAL
  • PUISE
  • FIL
  • VALOR ELEC COMP
  • PulseLarsen Antennas
  • PULSE ELECTRONICS CORP
  • M-PULSE
  • VALO
  • VALR
  • FII-MAG
  • PULSE RESEARCH LAB
  • PULSE POWER
  • PULSE ANTENNA
  • Technitrol Inc

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Number of Pins24
Technical
Insertion Loss (dB)1 dB
Isolation Voltage1.5 kV
Lead/Base StyleGull Wing
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Return Loss-18 dB
Schedule B8504312000
ShieldingUnshielded
TerminationSMD/SMT
Turns Ratio1:1
Dimensions
Depth16 mm
Height5.51 mm
Height - Seated (Max)5.76 mm
Length17.53 mm
Width16 mm

Documents

Download datasheets and manufacturer documentation for Pulse HX5004NLT.

Electro Sonic
Datasheet3 pages9 years ago
element14 APAC
Datasheet2 pages3 years ago
Factory Futures
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Sager Electronics
Datasheet2 pages10 years ago
_legacy Avnet
Datasheet4 pages13 years ago
iiiC
Datasheet4 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant