TDK-Lambda HWS300-3

PowerSupply;AC-DC;3.3V@60A;85-265V In;Enclosed;PanelMnt;PFC;HWS Series

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
285-1325-ND 3 Buy Now »
USD
368.65 343.22 343.22 343.22 343.22
Avnet
HWS300-3 0 ··
USD
368.66 368.66 368.66 368.66 368.66
Sager Power Systems
HWS300-3 0 ··
USD
368.65 331.28 331.28 331.28 331.28
Mouser
967-HWS300-3 3 Buy Now »
USD
368.65 331.28 331.28 331.28 331.28
Newark
80K8471 0 ··
USD
368.65 331.28 331.28 331.28 331.28
Sager Electronics
HWS300-3 0 ··
USD
368.65 331.28 331.28 331.28 331.28
Allied Electronics
70177091 0 ··
USD
368.65 358.42 348.73 348.73 348.73
RS Components
285002 6 Buy Now »
JPY
25520.00 23100.00 23100.00 23100.00 23100.00
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
HWS300-3 Contact ··

Descriptions

"Switching PSU"
RS Components
PowerSupply;AC-DC;3.3V@60A;85-265V In;Enclosed;PanelMnt;PFC;HWS Series
Allied Electronics
AC-DC, 115-230VAC, OUTPUT 3.3V 60A, 198W
Sager Power Systems
AC/DC CONVERTER 3.3V 300W
Digi-Key
AC/DC Power Supply Single-OUT 3.3V 60A 198W
Avnet
Switch Mode Power Supply; Power Supply Type:Switching; Output Type:Variable; No. of Outputs:1; Output Current:60A; Power Rating:198W; Supply Voltage:265VAC; Power Supply Mounting:Chassis; Output Voltage:3.3VDC; External Depth:6.50" ;RoHS Compliant: Yes
Newark
AC-DC, 115-230VAC, OUTPUT 3.3V 60A, 198W
Sager Electronics

Technical Specifications

Supply Voltage (DC) 265 V (max)
Size-Length 165.1 mm
Size-Height 82.042 mm
Number of Outputs 1
Power Rating 198 W
Output Current 60 A
RoHS Compliant
Size-Width 60.96 mm
Output Voltage 3.3 V

Documents

Newark
Datasheet 2 pages 9 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Allied Electronics
Datasheet 3 pages 7 years ago
Datasheet 2 pages 4 years ago
element14
Datasheet 2 pages 8 years ago
Datasheet 2 pages 6 years ago
Datasheet 2 pages 7 years ago
Farnell
Datasheet 4 pages 9 years ago

Images

Alternate Names

TDK-LAMBDA AMERICAS INC HWS300-3
TDK-LAMBDA CORPORATION HWS300-3
TDK-LAMBDA AMERICAS HWS300-3
TDK - Lambda Corp HWS300-3
TDK-LAMBDA ELECTRONICS HWS300-3
LAMBDA ELECTRONICS HWS300-3
TDK-LAMBDA AMERICAS HIGH POWER DIVI HWS300-3
DENSEI LAMBDA HWS300-3
TDK-LAMDA CORPORATION HWS300-3
Lambda/TDK HWS300-3
TDK-LAMBDA AMERICAS INC [CHP] HWS300-3
TDK (Lambada Americas Inc) HWS300-3

Search for other parts like HWS300 »