Idec HW4S-3TF20

SWITCH, SELECTOR, DPST-2NO, 10A, 600V;No. of Poles:2; No. of Switch Positions:3; Angle of Throw:45

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
78040026376 0 ··
USD
28.36 28.36 28.36 28.36 28.36
Newark
74K3800 10 Buy Now »
USD
27.93 27.93 21.15 19.19 19.19
Galco
HW4S-3TF20 28 Buy Now »
USD
19.26 19.26 19.26 19.26 19.26
Onlinecomponents.com
HW4S3TF20 10 Buy Now »
USD
19.87 18.03 15.02 15.02 15.02
Master Electronics
HW4S3TF20 8 ··
USD
19.87 18.03 15.02 15.02 15.02
Sager Electronics
HW4S-3TF20 0 ··
USD
20.87 19.27 17.89 17.89 17.89
Allied Electronics
70267168 0 ··
USD
27.89 24.89 23.71 23.71 23.71
Control Design Supply
HW4S-3TF20 0 ··
Farnell
1164345 10 Buy Now »
GBP
23.01 23.01 17.42 15.81 15.81
element14 APAC
1164345 10 Buy Now »
SGD
37.71 35.69 33.08 33.08 33.08
Electro Sonic
HW4S3TF20 10 Buy Now »
USD
21.06 19.11 15.92 15.92 15.92
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
IDEC-HW4S-3TF20 100 Buy Now »
USD
18.92 17.12 14.04 14.04 14.04
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
HW4S-3TF20 Contact ··
XS Micro
HW4S-3TF20 Contact ··

Descriptions

Rotary Cam Switch; Switch Operation:On-(On); Circuitry:DPST-2NO; Contact Current Max:10A; Indexing:45°; No. of Poles:2; No. of Switch Positions:3; Switch Features:3 Position ;RoHS Compliant: Yes
Newark
SWITCH, SELECTOR, DPST-2NO, 10A, 600V;No. of Poles:2; No. of Switch Positions:3; Angle of Throw:45
TodayComponents
22mm Selector Switch
Allied Electronics
SWITCH, SELECTOR, DPST-2NO, 10A, 600V
Farnell
Switch Selector N.O. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount
Sager Electronics
Selector Switch, 3-Pos Maint, 2NO, Non-Ill, 22mm Mounting, Knob Oper, 2NO Contact Blocks, Chrome Bezel
Galco
SWITCH, SELECTOR, DPST-2NO, 10A, 600V
element14 APAC
HW Mtl Bzl SS 3pos Maint 2NO
Master Electronics
Selector Switch 3 Position 22.0 mm
Carlton-Bates

Technical Specifications

Contact Current Rating 10 A
RoHS Compliant
Number of Positions 3

Documents

element14 APAC
Datasheet
element14
Datasheet 56 pages 11 years ago
Newark
Datasheet 48 pages 12 years ago
Lectro Components
Datasheet 14 pages 8 years ago

Images

Alternate Names

IDEC CORPORATION HW4S-3TF20
IDC HW4S-3TF20
IDEC CORP HW4S-3TF20

Search for other parts like HW4 »