Vishay BCcomponents HVR6800005104JAC00

Res 5.1M Ohm 1W 5% Axial

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-HVR6800005104JAC00Contact
>1wk

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating
Max Operating Temperature155 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Resistance5.1 MΩ
Temperature Coefficient200 ppm/°C
Tolerance5 %
Dimensions
Length16.6878 mm

Documents

Download datasheets and manufacturer documentation for Vishay BCcomponents HVR6800005104JAC00.

Engineering Resources

View Evaluation kits and Reference designs for Vishay BCcomponents HVR6800005104JAC00.

Descriptions

Descriptions of Vishay BCcomponents HVR6800005104JAC00 provided by its distributors.

RES 5.1M OHM 1W 5% AXIAL

Manufacturer Aliases

Vishay BCcomponents has several brands around the world that distributors may use as alternate names. Vishay BCcomponents may also be known as the following names:

  • BC COMPONENTS
  • VISHAY BCC
  • BCcomponents/Vishay
  • VISHAY BC
  • Vishay Beyschlag/Draloric/BC Components
  • VISHAY BC COMP
  • VISHAY/BC COMPONENTS (VA)
  • BC (Vishay)
  • VISHAY ELECTRONIC/BCC
  • VIS/BCC
  • VISHAY/BC
  • Vishay BC Components/Beyshlag/Draloric
  • VISHAY-BCC(RoHS)
  • VISHAY/BC COMPONENTS/PHILIPS
  • Vishay BC Components/Beyschlag/Draloric
  • BC COMPONENTS (A VISHAY COMPANY)
  • VISHAY BC COMPONENTS INC
  • BCC/VIS
  • VISHAY BCcomponents BV
  • BCC / VISHAY
  • Vishey BC Components
  • BC COMPONE
  • VISHAY BCCOM

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
FeaturesFlame Retardant Coating
Max Operating Temperature155 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Resistance5.1 MΩ
Temperature Coefficient200 ppm/°C
Tolerance5 %
Dimensions
Length16.6878 mm

Documents

Download datasheets and manufacturer documentation for Vishay BCcomponents HVR6800005104JAC00.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago