HIROSE ELECTRIC HVH-280-1214PCF

HVH-280 Series Plug Power Crimp Terminal 12-14 AWG Rectangular Connector Contact
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HVH-280-1214PCF.

TME
Datasheet12 pages1 year ago
Future Electronics
Datasheet12 pages1 year ago
Datasheet8 pages3 years ago
Sager Electronics
Datasheet12 pages4 years ago
Datasheet1 page7 years ago
Hirose SCT
Technical Drawing1 page7 years ago
Datasheet12 pages4 years ago

Inventory History

3 month trend:
-51.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC HVH-280-1214PCF.

Descriptions

Descriptions of HIROSE ELECTRIC HVH-280-1214PCF provided by its distributors.

HVH-280 Series Plug Power Crimp Terminal 12-14 AWG Rectangular Connector Contact
Automotive High Voltage Waterproof Connector, -40 to 120 ℃, RoHS
Hirose SCT
Crimp Contact for HVH-280 Series Automotive High Voltage Waterproof Connectors Polybutylene Terephthalate Orange
Automotive Connectors Crimp Contact, Male
Waterproof High Density D-Sub Connectors
AUTOMOTIVE CONTACT, PIN, 14-12AWG, CRIMP;
Automotive Contact, Pin, 14-12Awg, Crimp; Product Range:Hvh-280 Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:12Awg; Wire Size Awg Min:14Awg; Contact Material:Copper Alloy; Contact Plating:Tin Rohs Compliant: Yes |Hirose(Hrs) HVH-280-1214PCF

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC HVH-280-1214PCF.

TME
Datasheet12 pages1 year ago
Future Electronics
Datasheet12 pages1 year ago
Datasheet8 pages3 years ago
Sager Electronics
Datasheet12 pages4 years ago
Datasheet1 page7 years ago
Hirose SCT
Technical Drawing1 page7 years ago
Datasheet12 pages4 years ago